Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574004B00000G Fans, Thermal Management

HEATSINK TO-202 CLIP-ON .58" BK - 574004B00000G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number HS247-ND
Price Break Unit Price Extended Price
15000 0.28095 4214.25
Manufacturer Part Number574004B00000G
Product DescriptionHEATSINK TO-202 CLIP-ON .58" BK
Quantity Available

Non-Stock
Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574004B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574004B00000G
Technical/Catalog Information574004B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodClip
Height0.577" (14.66mm)
MaterialAluminum
Package CooledTO-202
Power Dissipation @ Temperature Rise1W @ 30°C
Thermal Resistance @ Forced Air Flow4°C/W @ 600 LFM
Outline20.32mm x 6.35mm
Thermal Resistance @ Natural28°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 574004B00000G
574004B00000G
HS247 ND
HS247ND
HS247
Image of HEATSINK TO-202 CLIP-ON .58" BK - 574004B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-202 CLIP-ON .58" BK - 574004B00000G
(HS247-ND) - Fans, Thermal Management

HEATSINK TO-202 CLIP-ON .58" BK - 574004B00000G (HS247-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574004B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574004B00000G Fans, Thermal Management
 Order HEATSINK TO-202 CLIP-ON .58" BK-574004B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS247-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574204B00000G Fans, Thermal Management
 Order HEATSINK TO-202 CLIP-ON 5W-574204B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS119-ND.
Thermal - Accessory Fans, Thermal Management Aavid Thermalloy Clip(s) CLP-202 Fans, Thermal Management
 Order CLIP-CLP-202 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number CLP-202-ND.
Accessory Circuit Protection Cooper/Bussmann Clip(s) BK/1A2294 Circuit Protection
 Order CLIP REPLACEMENT CONTACT-BK/1A2294 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A2294-ND.
Aavid Thermalloy Heat Sink Thermal Management 566010B02800 Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 235-85AB Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-235-85AB online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1016-ND.
Aavid Thermalloy Heat Sink Thermal Management 2519B-EP11-BGS5G Thermal Management
 Order HEATSINK BGA W/CLIP-2519B-EP11-BGS5G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS309-ND.
Thermal - Accessory Fans, Thermal Management Aavid Thermalloy Clip(s) MAX14 Fans, Thermal Management
 Order MAX CLIP-MAX14 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number MAX14-ND.
Thermal - Accessory Fans, Thermal Management Aavid Thermalloy Clip(s) CLP-207 Fans, Thermal Management
 Order CLIP-CLP-207 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number CLP-207-ND.
Thermal - Accessory Fans, Thermal Management Aavid Thermalloy Clip(s) CLP-206 Fans, Thermal Management
 Order CLIP-CLP-206 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number CLP-206-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-126 VERT MNT SLIP-ON - 577500B00000G  |  Next: HEATSINK TO-202 CLIP-ON 5W - 574204B00000G
HEATSINK TO-202 CLIP-ON .58" BK - 574004B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany