2200pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-ATS222ME Capacitors

CAP 2200PF 250VAC CERAMIC Y2/X1 - ECK-ATS222ME - Capacitors

All prices are in GBP.
Digi-Key Part Number P10463-ND
Price Break Unit Price Extended Price
5 0.378 1.89
10 0.259 2.59
100 0.1739 17.39
1000 0.08851 88.51
5000 0.08408 420.40
10000 0.08219 821.90
25000 0.07744 1936.00
Manufacturer Part NumberECK-ATS222ME
Product DescriptionCAP 2200PF 250VAC CERAMIC Y2/X1
Quantity Available 0

Obsolete item; call Digi-Key for more information.
2200pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-ATS222ME
Technical/Catalog InformationECK-ATS222ME
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200pF
Voltage - Rated 250VAC
Tolerance±20%
Package / CaseRadial - Disc
Temperature CoefficientY5U (E)
PackagingBulk
FeaturesSafety Series X1Y2
Lead Spacing0.295" (7.50mm)
Operating Temperature-25°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECK ATS222ME
ECKATS222ME
P10463 ND
P10463ND
P10463
Image of CAP 2200PF 250VAC CERAMIC Y2/X1 - ECK-ATS222ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP 2200PF 250VAC CERAMIC Y2/X1 - ECK-ATS222ME
(P10463-ND) - Capacitors

CAP 2200PF 250VAC CERAMIC Y2/X1 - ECK-ATS222ME (P10463-ND) - Capacitors

Related parts 2200pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-ATS222ME Capacitors
2200pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-ATS222ME Capacitors
 Order CAP 2200PF 250VAC CERAMIC Y2/X1-ECK-ATS222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10463-ND.
2200pF Ceramic Capacitor Panasonic - ECG (VA) Radial - Disc 250VAC ECK-NVS222ME Capacitors
 Order CAP 2200PF 250VAC CERAMIC Y2/X1-ECK-NVS222ME online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11420CT-ND.
2200pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-NVS222ME Capacitors
 Order CAP 2200PF 250VAC CERAMIC Y2/X1-ECK-NVS222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11420TB-ND.
2200pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-ANA222ME Capacitors
 Order CAP 2200PF 250VAC CERAMIC Y1/X1-ECK-ANA222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9527-ND.
4700pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-ATS472MF Capacitors
 Order CAP 4700PF 250VAC CERAMIC Y2/X1-ECK-ATS472MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10466-ND.
4700pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-NVS472ME Capacitors
 Order CAP 4700PF 250VAC CERAMIC Y2/X1-ECK-NVS472ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11421TB-ND.
4700pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-NVS472MF Capacitors
 Order CAP 4700PF 250VAC CERAMIC Y2/X1-ECK-NVS472MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11422TB-ND.
680pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-AVS681KB Capacitors
 Order CAP 680PF 250VAC CERAMIC Y2/X1-ECK-AVS681KB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECK-AVS681KB-ND.
10000pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-NTS103MF Capacitors
 Order CAP 10000PF 250VAC CERAMIC Y2/X1-ECK-NTS103MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECK-NTS103MF-ND.
220pF Ceramic Capacitor Panasonic - ECG Radial - Disc 250VAC ECK-NTS221MB Capacitors
 Order CAP 220PF 250VAC CERAMIC Y2/X1-ECK-NTS221MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECK-NTS221MB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP 2200PF 250VAC CERAMIC Y1/X1 - ECK-ANA222ME  |  Next: CAP 2200PF 250VAC CERAMIC Y2/X1 - ECK-NVS222ME
CAP 2200PF 250VAC CERAMIC Y2/X1 - ECK-ATS222ME
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany