Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-AT-C0 Cables, Wires - Management

SUPER GRIP ADH MNT - SGABM25-AT-C0 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number SGABM25-AT-C0-ND
Price Break Unit Price Extended Price
100 0.5424 54.24
Manufacturer Part NumberSGABM25-AT-C0
Product DescriptionSUPER GRIP ADH MNT
Quantity Available

Non-Stock
Order: Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-AT-C0 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-AT-C0
Technical/Catalog InformationSGABM25-AT-C0
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon, Weather Resistant
Mounting TypeAdhesive
TypeQuad Opening
Size / Dimension1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
ColorBlack
For Use With/Related ProductsM, I, S Ties
Other Names SGABM25 AT C0
SGABM25ATC0
Image of SUPER GRIP ADH MNT - SGABM25-AT-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUPER GRIP ADH MNT - SGABM25-AT-C0
(SGABM25-AT-C0-ND) - Cables, Wires - Management

SUPER GRIP ADH MNT - SGABM25-AT-C0 (SGABM25-AT-C0-ND) - Cables, Wires - Management

Related parts Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-AT-C0 Cables, Wires - Management
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-AT-C0 Cables, Wires - Management
 Order SUPER GRIP ADH MNT-SGABM25-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SGABM25-AT-C0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-A-C Cables, Wires - Management
 Order SUPER GRIP ADH MNT-SGABM25-A-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SGABM25-A-C-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGTM2S8-C Cables, Wires - Management
 Order SUPER GRIP TIE MNT-SGTM2S8-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SGTM2S8-C-ND.
Black Nylon Tie Cables, Wire - Management Panduit Corp 0.867' (264.16mm, 10.40") Weather Resistant SG250S-C0 Cables, Wires - Management
 Order SUPER-GRIP CABLE TIE-SG250S-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SG250S-C0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SGABM25-S6-C Cables, Wires - Management
 Order SUPER GRIP 4-WAY SCRW MT-SGABM25-S6-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SGABM25-S6-C-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-A-C0 Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABM2S-A-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-A-C0-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMQS-S6-C0 Cables, Wires - Management
 Order MULTIPLE BRIDGE CT MNT-ABMQS-S6-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMQS-S6-C0-ND.
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp EMS-A-C0 Cables, Wires - Management
 Order EPOXY APPLIED MNT-EMS-A-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EMS-A-C0-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.617' (187.96mm, 7.40") - PLA2S-A-C Cables, Wires - Management
 Order TIE/LOCK CBL ADH MNT 50LB 7.3"-PLA2S-A-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLA2S-A-C-ND.
Black Nylon Tie Cables, Wire - Management Panduit Corp 1.28' (390.14mm) Heat Stabilized SG350LH-TL30 Cables, Wires - Management
 Order SUPER-GRIP CABLE TIE-SG350LH-TL30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SG350LH-TL30-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SUPER GRIP ADH MNT - SGABM25-A-C  |  Next: SUPER GRIP TIE ANCHOR - SGTA1S8-C
SUPER GRIP ADH MNT - SGABM25-AT-C0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany