Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM Discrete Semiconductor Products

DIODE SCHOTTKY LOCAP OPP SOT-666 - BAT41-09P6FILM - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 497-5702-1-ND
Price Break Unit Price Extended Price
1 0.38 0.38
10 0.297 2.97
100 0.2032 20.32
250 0.16932 42.33
500 0.14066 70.33
1000 0.10419 104.19
Manufacturer Part NumberBAT41-09P6FILM
Product DescriptionDIODE SCHOTTKY LOCAP OPP SOT-666
Quantity Available 13942

Order: Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM
Technical/Catalog InformationBAT41-09P6FILM
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Diode Configuration2 Independent
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io) (per Diode)200mA (DC)
Voltage - Forward (Vf) (Max) @ If1V @ 200mA
Current - Reverse Leakage @ Vr100nA @ 50V
Reverse Recovery Time (trr)-
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSC-89-6, SOT-563F, SOT-666
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAT41 09P6FILM
BAT4109P6FILM
497 5702 1 ND
49757021ND
497-5702-1
Image of DIODE SCHOTTKY LOCAP OPP SOT-666 - BAT41-09P6FILM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY LOCAP OPP SOT-666 - BAT41-09P6FILM
(497-5702-1-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY LOCAP OPP SOT-666 - BAT41-09P6FILM (497-5702-1-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY LOCAP OPP SOT-666-BAT41-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5702-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics Schottky BAT41-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY LOCAP OPP SOT-666-BAT41-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5702-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY LOCAP OPP SOT-666-BAT41-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5702-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics (VA) Schottky BAS69-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY LOCAP OPP SOT-666-BAS69-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5690-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics (VA) Schottky BAS69-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY LOCAP OPP SOT-666-BAS69-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5690-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics Schottky BAS69-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY LOCAP OPP SOT-666-BAS69-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5690-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY SS OPP SOT-666-BAS70-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5693-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY SS OPP SOT-666-BAS70-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5693-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 300MA OPP SOT-666-BAT54-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5713-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54-09P6FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 300MA OPP SOT-666-BAT54-09P6FILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5713-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY LOCAP OPP SOT-666 - BAS69-09P6FILM  |  Next: DIODE SCHOTTKY LOCAP OPP SOT-666 - BAT41-09P6FILM
DIODE SCHOTTKY LOCAP OPP SOT-666 - BAT41-09P6FILM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany