Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects

CONN FERRULE UNINSUL 22AWG - 12510034 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1079-ND
Price Break Unit Price Extended Price
10 0.045 0.45
50 0.0394 1.97
100 0.0338 3.38
500 0.02252 11.26
1000 0.0169 16.90
Manufacturer Part Number12510034
Product DescriptionCONN FERRULE UNINSUL 22AWG
Quantity Available 12850

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034
Technical/Catalog Information12510034
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorSilver
Length - Overall5.00mm
Length - Pin-
Size22 AWG (0.34mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12510034
12510034
288 1079 ND
2881079ND
288-1079
Image of CONN FERRULE UNINSUL 22AWG - 12510034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 22AWG - 12510034
(288-1079-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 22AWG - 12510034 (288-1079-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12710034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1080-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1161034 Connectors, Interconnects
 Order CONN FERRULE DIN 22AWG TURQUOISE-1161034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1005-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1220110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1212125 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4AWG-1212125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1121-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1215125 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4AWG-1215125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1122-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225170 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 2/0-1225170 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1225170-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12321120 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4/0-12321120 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 12321120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 20AWG - 3200218  |  Next: CONN FERRULE UNINSUL 22AWG - 12710034
CONN FERRULE UNINSUL 22AWG - 12510034
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany