Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8817 Soldering, Desoldering, Rework Products

SOLDER NO-CLEAN 16AWG 63/37 1LB - 24-6337-8817

All prices are in GBP.
Digi-Key Part Number KE1399-ND
Price Break Unit Price Extended Price
1 17.34 17.34
5 15.602 78.01
10 13.869 138.69
25 11.5112 287.78
50 10.4016 520.08
100 9.2228 922.28
Manufacturer Part Number24-6337-8817
Product DescriptionSOLDER NO-CLEAN 16AWG 63/37 1LB
Quantity Available 82

Order: Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8817 Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8817
Technical/Catalog Information24-6337-8817
VendorKester Solder
CategorySoldering, Desoldering, Rework Products
CompositionSn63Pb37 (63/37)
Wire Gauge 16 Gauge - 1.1% Flux
Quantity1 lb (453.6g)
TypeSolder, No-Clean
Diameter0.062" (1.57mm)
Melting Point361°F (183°C)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 24 6337 8817
2463378817
KE1399 ND
KE1399ND
KE1399
Image of SOLDER NO-CLEAN 16AWG 63/37 1LB - 24-6337-8817
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLDER NO-CLEAN 16AWG 63/37 1LB - 24-6337-8817
(KE1399-ND)

SOLDER NO-CLEAN 16AWG 63/37 1LB - 24-6337-8817 (KE1399-ND)

Related parts Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8817 Soldering, Desoldering, Rework Products
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8817 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 16AWG 63/37 1LB-24-6337-8817 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1399-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-6411 Soldering, Desoldering, Rework Products
 Order SOLDER WATER SOL 16AWG 63/37 1LB-24-6337-6411 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1299-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8813 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 19AWG 63/37 1LB-24-6337-8813 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1403-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-9721 Soldering, Desoldering, Rework Products
 Order SOLDER RMA FLUX 16AWG 63/37 1LB-24-6337-9721 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1199-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8814 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 18AWG 63/37 1LB-24-6337-8814 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1402-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8809 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 23AWG 63/37 1LB-24-6337-8809 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1404-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8806 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 28AWG 63/37 1LB-24-6337-8806 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1405-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8801 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 21AWG 63/37 1LB-24-6337-8801 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1408-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8834 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 25AWG 63/37 1LB-24-6337-8834 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1409-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8802 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 21AWG 63/37 1LB-24-6337-8802 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1410-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SOLDER NO-CLEAN .062" 16AWG 1LB - 24-7068-7607  |  Next: SOLDER NO-CLEAN 18AWG 63/37 1LB - 24-6337-8814
SOLDER NO-CLEAN 16AWG 63/37 1LB - 24-6337-8817
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany