Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management

HEATSINK TO-220 W/PINS BLK 2" - 529902B02500 - Thermal Management

All prices are in GBP.
Digi-Key Part Number HS229-ND
Price Break Unit Price Extended Price
750 0.81368 610.26
Manufacturer Part Number529902B02500
Product DescriptionHEATSINK TO-220 W/PINS BLK 2"
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 529902B02500
Technical/Catalog Information529902B02500
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height2" (50.8mm)
Material-
Package CooledTO-218, TO-247
Power Dissipation @ Temperature Rise6W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow1.5 °C/W @ 500 LFM
Outline L x W41.91mm x 25.40mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 529902B02500
529902B02500
HS229 ND
HS229ND
HS229
Image of HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
(HS229-ND) - Thermal Management

HEATSINK TO-220 W/PINS BLK 2" - 529902B02500 (HS229-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529902B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-20ABP Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-657-20ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1035-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-20ABPE Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-657-20ABPE online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 657-20ABPE-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-20ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 2"-637-20ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1030-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 647-10ABP Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1"-647-10ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1031-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 647-15ABP Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1.5"-647-15ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1032-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-15ABP Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1.5"-657-15ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1033-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-15ABPN Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1.5"-657-15ABPN online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1034-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Unshrouded 2-1776452-4 Connectors, Interconnects
 Order HDR UNSHROUDED 24POS 5MM BLK-2-1776452-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1776452-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP  |  Next: HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany