Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56 E6433 Discrete Semiconductor Products

DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number BAW 56 E6433-ND
Price Break Unit Price Extended Price
50000 0.01267 633.50
Manufacturer Part NumberBAW 56 E6433
Product DescriptionDIODE ARRAY 80V 200MA SOT-23
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56 E6433 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56 E6433
Technical/Catalog InformationBAW 56 E6433
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Diode Type Standard
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)80V
Current - Average Rectified (Io) (per Diode)200mA (DC)
Voltage - Forward (Vf) (Max) @ If1.25V @ 150mA
Current - Reverse Leakage @ Vr150nA @ 70V
Reverse Recovery Time (trr)4ns
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOT-23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAW 56 E6433
BAW 56 E6433
Image of DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433
(BAW 56 E6433-ND) - Discrete Semiconductor Products

DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433 (BAW 56 E6433-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56 E6433 Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56S B6327 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-363-BAW 56S B6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56S B6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56S E6327 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-363-BAW 56S E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56S E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 156 E6327 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-23-BAW 156 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 156 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAV 170 E6433 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-23-BAV 170 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 170 E6433-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 80V Infineon Technologies Standard BAV 199 E6433 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-23-BAV 199 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 199 E6433-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAV 70 E6433 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-23-BAV 70 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70 E6433-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAV 99 E6433 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-23-BAV 99 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99 E6433-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAW 56 E6433 Discrete Semiconductor Products
 Order DIODE ARRAY 80V 200MA SOT-23-BAW 56 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56 E6433-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies (VA) Standard BAW 56 B5003 Discrete Semiconductor Products
 Order DIODE SW HS CA 80V 200MA SOT-23-BAW 56 B5003 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAW56B5003INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies (VA) Standard BAW 56 B5003 Discrete Semiconductor Products
 Order DIODE SW HS CA 80V 200MA SOT-23-BAW 56 B5003 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAW56B5003INDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE ARRAY 80V 200MA SOT-23 - BAW 156 E6327  |  Next: DIODE ARRAY 80V 200MA SOT-323 - BAR 63-06W E6327
DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany