DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503 Switches

SWITCH BLOCK 2 NO - A02503 - Switches

All prices are in GBP.
Digi-Key Part Number 679-1378-ND
Price Break Unit Price Extended Price
100 10.5065 1050.65
Manufacturer Part NumberA02503
Product DescriptionSWITCH BLOCK 2 NO
Quantity Available

Non-Stock
Order: DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503
Technical/Catalog InformationA02503
VendorAPEM Components
CategorySwitches
CircuitDPST-NO
Contact Rating @ Voltage16A @ 250VAC
Termination StyleScrew Terminal
(Select First, Then Apply Filters) Compatible SeriesApem, A02 (First Block)
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A02503
A02503
679 1378 ND
6791378ND
679-1378
Image of SWITCH BLOCK 2 NO - A02503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH BLOCK 2 NO - A02503
(679-1378-ND) - Switches

SWITCH BLOCK 2 NO - A02503 (679-1378-ND) - Switches

Related parts DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503 Switches
DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503 Switches
 Order SWITCH BLOCK 2 NO-A02503 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
DPST-NC Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02504 Switches
 Order SWITCH BLOCK 2 NC-A02504 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
SPDT Toggle Switch On-On 15A @ 125VAC APEM Components 636NH/2 Switches
 Order INDUSTRIAL TOGGLE SWITCH-636NH/2 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 636NH/2-ND.
DPST Toggle Switch On-Off 15A @ 125VAC APEM Components 641SH/2+U13X2015 Switches
 Order INDUSTRIAL TOGGLE SWITCH-641SH/2+U13X2015 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 641SH/2+U13X2015-ND.
DPST Toggle Switch On-Off 15A @ 125VAC APEM Components 641SH/2 Switches
 Order INDUSTRIAL TOGGLE SWITCH-641SH/2 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 641SH/2-ND.
DPDT Toggle Switch On-On 10A @ 125VAC APEM Components 646NH/2 Switches
 Order INDUSTRIAL TOGGLE SWITCH-646NH/2 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 646NH/2-ND.
3PST Toggle Switch On-Off 15A @ 125VAC APEM Components 651SH/2 Switches
 Order INDUSTRIAL TOGGLE SWITCH-651SH/2 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 651SH/2-ND.
SPST-NC Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02507 Switches
 Order SWITCH BLOCK 1 NC-A02507 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
SPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02512 Switches
 Order SWITCH BLOCK SP EMERGENCY STOP-A02512 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1384-ND.
Configurable Switch Components - Contact Block Switch APEM Components A02508 Switches
 Order 22MM IND CTRL 2ND SWITCH BLOCK-A02508 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A02508-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH BLOCK 2 NC - A02504  |  Next: SWITCH BLOCK DOUBLE POLE - A0152B
SWITCH BLOCK 2 NO - A02503
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany