Configurable Switch Components - Illumination Source Switch APEM Components A0142N5 Switches

LED WHITE 24V 16MM - A0142N5

All prices are in GBP.
Digi-Key Part Number 679-1331-ND
Price Break Unit Price Extended Price
100 23.7332 2373.32
Manufacturer Part NumberA0142N5
Product DescriptionLED WHITE 24V 16MM
Quantity Available

Non-Stock
Order: Configurable Switch Components - Illumination Source Switch APEM Components A0142N5 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Configurable Switch Components - Illumination Source Switch APEM Components A0142N5
Technical/Catalog InformationA0142N5
VendorAPEM Components
CategorySwitches
TypeLED
ColorWhite
Voltage24V
(Select First, Then Apply Filters) Compatible SeriesApem, A01, A02
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A0142N5
A0142N5
679 1331 ND
6791331ND
679-1331
Image of LED WHITE 24V 16MM - A0142N5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED WHITE 24V 16MM - A0142N5
(679-1331-ND)

LED WHITE 24V 16MM - A0142N5 (679-1331-ND)

Related parts Configurable Switch Components - Illumination Source Switch APEM Components A0142N5 Switches
Configurable Switch Components - Illumination Source Switch APEM Components A0142N5 Switches
 Order LED WHITE 24V 16MM-A0142N5 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1331-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142M5 Switches
 Order LED WHITE 12V 16MM-A0142M5 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1326-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N2 Switches
 Order LED GREEN 24V 16MM-A0142N2 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N3 Switches
 Order LED AMBER 24V 16MM-A0142N3 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1329-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N1 Switches
 Order LED RED 24V 16MM-A0142N1 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N4 Switches
 Order LED BLUE 24V 16MM-A0142N4 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1330-ND.
LED , Panel Indicators, Pilot Lights APEM Components Q16P2CZZRYG24AE Optoelectronics
 Order INDICATOR 24V 16MM LED GREEN-Q16P2CZZRYG24AE online from Digi-Key. Manufactured by APEM Components. Digi-Key part number Q16P2CZZRYG24AE-ND.
LED , Panel Indicators, Pilot Lights White 24V APEM Components Q16F1CXXW24E Optoelectronics
 Order INDICATOR 24V 16MM FLUSH WHITE-Q16F1CXXW24E online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1716-ND.
LED , Panel Indicators, Pilot Lights White 24V APEM Components Q16F1BXXW24E Optoelectronics
 Order INDICATOR 24V 16MM FLUSH WHITE-Q16F1BXXW24E online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1731-ND.
LED , Panel Indicators, Pilot Lights White 24V APEM Components Q16P1CXXW24E Optoelectronics
 Order INDICATOR 24V 16MM PROMINENT WHT-Q16P1CXXW24E online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1682-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED WHITE 2450MCD 3.2X2.8 SMD - GM5BW96380A  |  Next: LED WHITE 2700K 20MA 3.2V PLCC2 - GM5SAE27P0A
LED WHITE 24V 16MM - A0142N5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany