Labels, Labeling Hardware, Fasteners, Accessory Litho Paper ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06722 Hardware, Fasteners, Accessories

LABEL STATIC ESD 2"X2" 500PC - 06722

All prices are in GBP.
Digi-Key Part Number 16-1001-ND
Price Break Unit Price Extended Price
1 11.64 11.64
5 9.864 49.32
Manufacturer Part Number06722
Product DescriptionLABEL STATIC ESD 2"X2" 500PC
Quantity Available 65

Order: Labels, Labeling Hardware, Fasteners, Accessory Litho Paper ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06722 Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Labels, Labeling Hardware, Fasteners, Accessory Litho Paper ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06722
Technical/Catalog Information06722
VendorDesco
CategoryHardware, Fasteners, Accessories
ColorBlack Legend, Yellow Background
Label Size2.000" x 2.000" (50.80mm x 50.80mm)
MaterialLitho Paper
PackagingRoll
Quantity500
Label TypeATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES
TypeLabel
For Use With/Related ProductsStatic Sensitive
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 06722
06722
16 1001 ND
161001ND
16-1001
Image of LABEL STATIC ESD 2"X2" 500PC - 06722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LABEL STATIC ESD 2"X2" 500PC - 06722
(16-1001-ND)

LABEL STATIC ESD 2"X2" 500PC - 06722 (16-1001-ND)

Related parts Labels, Labeling Hardware, Fasteners, Accessory Litho Paper ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06722 Hardware, Fasteners, Accessories
Labels, Labeling Hardware, Fasteners, Accessory Litho Paper ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06722 Hardware, Fasteners, Accessories
 Order LABEL STATIC ESD 2"X2" 500PC-06722 online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1001-ND.
Labels, Labeling Hardware, Fasteners, Accessory - CAUTION - CONTAINS PARTS AND ASSEMBLIES SUSCEPTIBLE TO DAMAGE BY ELECTROSTATIC DISCHARGE (ESD) Desco 06770 Hardware, Fasteners, Accessories
 Order LABEL STATIC ESDS 2X3/4" 500PC-06770 online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1062-ND.
Desco Labels, Labeling Static Control, Clean Room Product 06721 Static Control, Clean Room Products
 Order LABEL GROUNDABLE POINT ROUND-06721 online from Digi-Key. Manufactured by Desco. Digi-Key part number 06721-ND.
Labels, Labeling Hardware, Fasteners, Accessory - ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06727 Hardware, Fasteners, Accessories
 Order LABEL ATTN MIL 129N 2X2" 500PC-06727 online from Digi-Key. Manufactured by Desco. Digi-Key part number 06727-ND.
Labels, Labeling Hardware, Fasteners, Accessory - ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES (in Spanish language) Desco 06723 Hardware, Fasteners, Accessories
 Order LABEL ATTN RS471 SPAN 2X2" 500PC-06723 online from Digi-Key. Manufactured by Desco. Digi-Key part number 06723-ND.
Labels, Labeling Hardware, Fasteners, Accessory - ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES Desco 06730 Hardware, Fasteners, Accessories
 Order LABEL ATTN RS471 REUSE 2X2"500PC-06730 online from Digi-Key. Manufactured by Desco. Digi-Key part number 06730-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-4565-2 Computers, Office - Components, Accessories
 Order LABEL S LAM DM TED WHT 1.18X.37"-PDL-4565-2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-4565-2-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-5859-2 Computers, Office - Components, Accessories
 Order LABEL S LAM DM VNL WHT0.82X2.00"-PDL-5859-2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-5859-2-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-6556-2 Computers, Office - Components, Accessories
 Order LABEL S LAM DM VNL WH 0.60X1.44"-PDL-6556-2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-6556-2-ND.
Labels, Labeling Hardware, Fasteners, Accessory - LEAD FREE ZONE Desco 47103 Hardware, Fasteners, Accessories
 Order TAPE AISL MARKING LEAD-FREE ZONE-47103 online from Digi-Key. Manufactured by Desco. Digi-Key part number 47103-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LABEL SOFTWARE WINDOWS ADV 3.5" - PROG-WIN2  |  Next: LABEL STATIC ESDS 2X3/4" 500PC - 06770
LABEL STATIC ESD 2"X2" 500PC - 06722
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany