- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718830000 Cables, Wires - Management

CABLE GLAND IP65 BRASS PG 13.5 - 1718830000

All prices are in GBP.
Digi-Key Part Number 1718830000-ND
Price Break Unit Price Extended Price
50 3.8946 194.73
Manufacturer Part Number1718830000
Product DescriptionCABLE GLAND IP65 BRASS PG 13.5
Quantity Available

Non-Stock
Order: - Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718830000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718830000
Technical/Catalog Information1718830000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter0.24" ~ 0.51" (6.0mm ~ 13.0mm)
Color-
Conduit Hub Size-
IncludesStrain Relief
MaterialBrass
Panel Hole Size-
Thread SizePG13.5
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1718830000
1718830000
Image of CABLE GLAND IP65 BRASS PG 13.5 - 1718830000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE GLAND IP65 BRASS PG 13.5 - 1718830000
(1718830000-ND)

CABLE GLAND IP65 BRASS PG 13.5 - 1718830000 (1718830000-ND)

Related parts - Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718830000 Cables, Wires - Management
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718830000 Cables, Wires - Management
 Order CABLE GLAND IP65 BRASS PG 13.5-1718830000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1718830000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 0260800000 Cables, Wires - Management
 Order CABLE GLAND IP54 BRASS PG 13.5-0260800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260800000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718840000 Cables, Wires - Management
 Order CABLE GLAND IP65 BRASS PG 16-1718840000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1718840000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1718870000 Cables, Wires - Management
 Order CABLE GLAND IP65 BRASS PG 36-1718870000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1718870000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 0497600000 Cables, Wires - Management
 Order CABLE GLAND IP54 BRASS PG 36-0497600000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497600000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 0497700000 Cables, Wires - Management
 Order CABLE GLAND IP54 BRASS PG 42-0497700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497700000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0260860000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 13.5-0260860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260860000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1569000000 Cables, Wires - Management
 Order CABLE GLAND PLASTIC IP68 PG 13.5-1569000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569000000-ND.
Black Nylon Cable And Cord Grip Cables, Wire - Management Bud Industries NG-9514 Cables, Wires - Management
 Order CABLE GLAND NEMA 4X PG-13.5 BLK-NG-9514 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NG-9514-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1720350000 Cables, Wires - Management
 Order CABLE GLAND W/GUARD PG 11 BRASS-1720350000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720350000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE GLAND IP54 PLASTIC PG 9 - 0261560000  |  Next: CABLE GLAND IP65 BRASS PG 16 - 1718840000
CABLE GLAND IP65 BRASS PG 13.5 - 1718830000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany