Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261560000 Cables, Wires - Management

CABLE GLAND IP54 PLASTIC PG 9 - 0261560000

All prices are in GBP.
Digi-Key Part Number 0261560000-ND
Price Break Unit Price Extended Price
100 0.4393 43.93
Manufacturer Part Number0261560000
Product DescriptionCABLE GLAND IP54 PLASTIC PG 9
Quantity Available

Non-Stock
Order: Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261560000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261560000
Technical/Catalog Information0261560000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter0.24" ~ 0.31" (6.0mm ~ 8.0mm)
ColorGray
Conduit Hub Size-
Includes-
MaterialPlastic
Panel Hole Size-
Thread SizePG9
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0261560000
0261560000
Image of CABLE GLAND IP54 PLASTIC PG 9 - 0261560000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE GLAND IP54 PLASTIC PG 9 - 0261560000
(0261560000-ND)

CABLE GLAND IP54 PLASTIC PG 9 - 0261560000 (0261560000-ND)

Related parts Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261560000 Cables, Wires - Management
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261560000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 9-0261560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261560000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0260760000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 11-0260760000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260760000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0260860000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 13.5-0260860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260860000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0260960000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 21-0260960000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260960000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261060000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 29-0261060000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261060000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0261460000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 16-0261460000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261460000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0497660000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 36-0497660000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497660000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0497760000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 42-0497760000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497760000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 0521560000 Cables, Wires - Management
 Order CABLE GLAND IP54 PLASTIC PG 7-0521560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0521560000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1718770000 Cables, Wires - Management
 Order CABLE GLAND IP68 PLASTIC PG 48-1718770000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1718770000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE GLAND IP54 PLASTIC PG 7 - 0521560000  |  Next: CABLE GLAND IP65 BRASS PG 13.5 - 1718830000
CABLE GLAND IP54 PLASTIC PG 9 - 0261560000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany