18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-18.432MHZ-LC-T Crystals and Oscillators

OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T

All prices are in GBP.
Digi-Key Part Number 535-9564-2-ND
Price Break Unit Price Extended Price
1000 0.97574 975.74
5000 0.90605 4530.25
10000 0.8712 8712.00
25000 0.83635 20908.75
Manufacturer Part NumberASE-18.432MHZ-LC-T
Product DescriptionOSCILLATOR 18.432 MHZ 3.3V SMD
Quantity Available 1000

Order: 18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-18.432MHZ-LC-T Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-18.432MHZ-LC-T
Technical/Catalog InformationASE-18.432MHZ-LC-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency18.432MHz
Package / CaseSMD 3.20mm x 2.50mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
Supply Current7mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASE 18 432MHZ LC T
ASE18432MHZLCT
535 9564 2 ND
53595642ND
535-9564-2
Image of OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
(535-9564-2-ND)

OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T (535-9564-2-ND)

Related parts 18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-18.432MHZ-LC-T Crystals and Oscillators
18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-18.432MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 18.432 MHZ 3.3V SMD-ASE-18.432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9564-2-ND.
18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-18.432MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 18.432 MHZ 3.3V SMD-ASE-18.432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9564-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-1.8432MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASE-1.8432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9555-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-1.8432MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASE-1.8432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9555-2-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-1.8432MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASE-1.8432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9555-6-ND.
18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-18.432MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 18.432 MHZ 3.3V SMD-ASE-18.432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9564-6-ND.
7.3728MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-7.3728MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASE-7.3728MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9557-2-ND.
14.7456MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-14.7456MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 14.7456 MHZ 3.3V SMD-ASE-14.7456MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9563-2-ND.
7.3728MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-7.3728MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASE-7.3728MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9557-1-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-4.000MHZ-LC-T Crystals and Oscillators
 Order OSCILLATOR 4.000 MHZ 3.3V SMD-ASE-4.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9556-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OSCILLATOR 18.432 MHZ 3.0V SMD - ASD1-18.432MHZ-ECT  |  Next: OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany