Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G Fans, Thermal Management

HEATSINK TO-5 1W H=.375" BLK - 326005B00000G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number HS259-ND
Price Break Unit Price Extended Price
1 0.9 0.90
10 0.81 8.10
100 0.6296 62.96
500 0.53962 269.81
1000 0.50364 503.64
5000 0.45867 2293.35
Manufacturer Part Number326005B00000G
Product DescriptionHEATSINK TO-5 1W H=.375" BLK
Quantity Available 3318

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G
Technical/Catalog Information326005B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodPress Fit
Height0.375" (9.53mm)
MaterialAluminum
Package CooledTO-5
Power Dissipation @ Temperature Rise1.8W @ 90°C
Thermal Resistance @ Forced Air Flow30°C/W @ 200 LFM
Outline12.70mm Dia
Thermal Resistance @ Natural57°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 326005B00000G
326005B00000G
HS259 ND
HS259ND
HS259
Image of HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
(HS259-ND) - Fans, Thermal Management

HEATSINK TO-5 1W H=.375" BLK - 326005B00000G (HS259-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1W H=.375" BLK-326005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1W H=.25"BLK-320205B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
Aavid Thermalloy Heat Sink Thermal Management 321127C00000 Thermal Management
 Order HEATSINK TO-5 1W H=.271" GOLD-321127C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 322605B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1.25W H=.25" BLK-322605B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) CW001100R0JE70 Resistors
 Order RES 100 OHM 5% 1W SILICONE WW-CW001100R0JE70 online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-100RCT-ND.
15.0 Ohm 1W Through Hole Resistors Vishay/Dale CW00115R00JE70 Resistors
 Order RES 15 OHM 5% 1W SILICONE WW-CW00115R00JE70 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00115R00JE70-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 260-4T5E Fans, Thermal Management
 Order HEATSINK TO-5 EPOXY INSUL BLK-260-4T5E online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1013-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale CW0011K000JE70 Resistors
 Order RES 1.0K OHM 5% 1W SILICONE WW-CW0011K000JE70 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0011K000JE70-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/Dale CW0011R000JE70 Resistors
 Order RES 1.0 OHM 5% 1W SILICONE WW-CW0011R000JE70 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0011R000JE70-ND.
22.0 Ohm 1W Through Hole Resistors Vishay/Dale CW00122R00JE70 Resistors
 Order RES 22 OHM 5% 1W SILICONE WW-CW00122R00JE70 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00122R00JE70-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-5 1W H=.271" GOLD - 321127C00000  |  Next: HEATSINK TO-5 2W BLK - 321527B00000G
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany