Aavid Thermalloy Heat Sink Thermal Management 531102V02500G Thermal Management

POWER COOLER 1.5" W/PIN - 531102V02500G - Thermal Management

All prices are in GBP.
Digi-Key Part Number HS399-ND
Price Break Unit Price Extended Price
1 5.59 5.59
10 5.032 50.32
100 3.9138 391.38
500 3.35466 1677.33
1000 3.13102 3131.02
5000 2.85147 14257.35
Manufacturer Part Number531102V02500G
Product DescriptionPOWER COOLER 1.5" W/PIN
Quantity Available 173

Order: Aavid Thermalloy Heat Sink Thermal Management 531102V02500G Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 531102V02500G
Technical/Catalog Information531102V02500G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height1.5" (38.1mm)
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise7W @ 70°C
Series-
Thermal Resistance @ Forced Air Flow4 °C/W @ 300 LFM
Outline L x W34.92mm x 12.70mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 531102V02500G
531102V02500G
HS399 ND
HS399ND
HS399
Image of POWER COOLER 1.5" W/PIN - 531102V02500G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWER COOLER 1.5" W/PIN - 531102V02500G
(HS399-ND) - Thermal Management

POWER COOLER 1.5" W/PIN - 531102V02500G (HS399-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 531102V02500G Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 531102V02500G Thermal Management
 Order POWER COOLER 1.5" W/PIN-531102V02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS399-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-513102B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.
Rhombus Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-03-15 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-03-15 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-15-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529801B02500G Fans, Thermal Management
 Order HEATSINK TO-218 W/PINS 1.5"TALL-529801B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529802B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-529802B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531102B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-531102B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS352-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530002B02500G Fans, Thermal Management
 Order HEATSINK TO-220 POWER W/PINS BK-530002B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS380-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531202B02500G Fans, Thermal Management
 Order HEATSINK TO-220 POWER W/PINS BK-531202B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS382-ND.
Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529902B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POWER CONTROL SSR 50A DC IN - 10PCV2450  |  Next: POWER CORD 15' 115VAC - SV-PC15
POWER COOLER 1.5" W/PIN - 531102V02500G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany