Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management

HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G

All prices are in GBP.
Digi-Key Part Number HS369-ND
Price Break Unit Price Extended Price
1 0.7 0.70
10 0.629 6.29
100 0.4891 48.91
500 0.41924 209.62
1000 0.39128 391.28
5000 0.35635 1781.75
Manufacturer Part Number578622B03200G
Product DescriptionHEATSINK TO-220 DUAL MNT W/TABS
Quantity Available 1675

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G
Technical/Catalog Information578622B03200G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height1.000" (25.40mm)
MaterialAluminum
Package CooledTO-220 (Dual)
Power Dissipation @ Temperature Rise2W @ 30°C
Thermal Resistance @ Forced Air Flow3°C/W @ 700 LFM
Outline37.59mm x 12.70mm
Thermal Resistance @ Natural13.2°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 578622B03200G
578622B03200G
HS369 ND
HS369ND
HS369
Image of HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
(HS369-ND)

HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G (HS369-ND)

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-2AB Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT BLK-290-2AB online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1021-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B04800G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B04800G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B04300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B04300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 592502B03400G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TABS-592502B03400G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS372-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 593202B03500G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TABS-593202B03500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT 1.18"-563002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
Aavid Thermalloy Heat Sink Thermal Management 566010B02800 Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 DUAL MNT BLK - 290-2AB  |  Next: HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162G
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany