Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management

HEATSINK TO-220 W/TAB .25 - 577002B04000G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number HS367-ND
Price Break Unit Price Extended Price
1 0.32 0.32
10 0.284 2.84
100 0.2206 22.06
500 0.18902 94.51
1000 0.17642 176.42
5000 0.16067 803.35
Manufacturer Part Number577002B04000G
Product DescriptionHEATSINK TO-220 W/TAB .25
Quantity Available 13984

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G
Technical/Catalog Information577002B04000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height0.750" (19.05mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1.5W @ 50°C
Thermal Resistance @ Forced Air Flow16.0°C/W @ 200 LFM
Outline13.21mm x 6.35mm
Thermal Resistance @ Natural32°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 577002B04000G
577002B04000G
HS367 ND
HS367ND
HS367
Image of HEATSINK TO-220 W/TAB .25 - 577002B04000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 W/TAB .25 - 577002B04000G
(HS367-ND) - Fans, Thermal Management

HEATSINK TO-220 W/TAB .25 - 577002B04000G (HS367-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .25-577002B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .375"-577102B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS368-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 590102B03600G Fans, Thermal Management
 Order HEATSINK TO-220 W/TABS 1.67"HIGH-590102B03600G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS370-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 534302B03553G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB-KOOLCLIP-534302B03553G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS420-ND.
Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
Aavid Thermalloy Heat Sink Thermal Management 566010B02800 Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B33402G Thermal Management
 Order HEATSINK TO-220 TWIST FIN W/TAB-593002B33402G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03700G Fans, Thermal Management
 Order HEATSINK TO-220 PLUG W/TABS-574902B03700G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 W/SHURLOCK-CLIP - 534202B02853G  |  Next: HEATSINK TO-220 W/TAB .375" - 577102B04000G
HEATSINK TO-220 W/TAB .25 - 577002B04000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany