Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G Fans, Thermal Management

HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number HS346-ND
Price Break Unit Price Extended Price
1 0.81 0.81
10 0.73 7.30
100 0.568 56.80
500 0.48682 243.41
1000 0.45436 454.36
5000 0.41379 2068.95
Manufacturer Part Number513102B02500G
Product DescriptionHEATSINK TO-220 W/PINS 1.5"TALL
Quantity Available 7862

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G
Technical/Catalog Information513102B02500G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height1.500" (38.1mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise8W @ 80°C
Thermal Resistance @ Forced Air Flow3°C/W @ 500 LFM
Outline34.92mm x 12.70mm
Thermal Resistance @ Natural11°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 513102B02500G
513102B02500G
HS346 ND
HS346ND
HS346
Image of HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
(HS346-ND) - Fans, Thermal Management

HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G (HS346-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-513102B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529802B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-529802B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531102B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-531102B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS352-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529801B02500G Fans, Thermal Management
 Order HEATSINK TO-218 W/PINS 1.5"TALL-529801B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531002B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1" TALL-531002B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS351-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 647-15ABP Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1.5"-647-15ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1032-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-15ABP Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1.5"-657-15ABP online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1033-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-15ABPN Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 1.5"-657-15ABPN online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1034-ND.
Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529902B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 W/PINS - 667-10ABPP  |  Next: HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500G
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany