Analog Dial Timer Industrial Controls, Meter Cramer Co. Analog Dial 2430NBCS-01B Industrial Controls, Meters

TIMER 30MIN SPST SWITCHING BELL - 2430NBCS-01B

All prices are in GBP.
Digi-Key Part Number 2430NBCS-01B-ND
Price Break Unit Price Extended Price
50 16.269 813.45
Manufacturer Part Number2430NBCS-01B
Product DescriptionTIMER 30MIN SPST SWITCHING BELL
Quantity Available

Non-Stock
Order: Analog Dial Timer Industrial Controls, Meter Cramer Co. Analog Dial 2430NBCS-01B Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Dial Timer Industrial Controls, Meter Cramer Co. Analog Dial 2430NBCS-01B
Technical/Catalog Information2430NBCS-01B
VendorCramer Co.
CategoryIndustrial Controls, Meters
Display TypeAnalog Dial
Voltage - Supply-
Operating Mode-
Output Type-
Timing Range-
Termination Style-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2430NBCS 01B
2430NBCS01B
Image of TIMER 30MIN SPST SWITCHING BELL - 2430NBCS-01B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIMER 30MIN SPST SWITCHING BELL - 2430NBCS-01B
(2430NBCS-01B-ND)

TIMER 30MIN SPST SWITCHING BELL - 2430NBCS-01B (2430NBCS-01B-ND)

Related parts Analog Dial Timer Industrial Controls, Meter Cramer Co. Analog Dial 2430NBCS-01B Industrial Controls, Meters
Analog Dial Timer Industrial Controls, Meter Cramer Co. Analog Dial 2430NBCS-01B Industrial Controls, Meters
 Order TIMER 30MIN SPST SWITCHING BELL-2430NBCS-01B online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number 2430NBCS-01B-ND.
Analog Dial Timer Industrial Controls, Meter Cramer Co. Analog Dial 2415NCS-01B Industrial Controls, Meters
 Order TIMER 15MIN SPST SWITCHING-2415NCS-01B online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number 2415NCS-01B-ND.
Encoders ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRG508B Sensors, Transducers
 Order ENCODER 16MM VERT W/SPST SWITCH-EVE-PDBRG508B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12420-ND.
Encoders ENCODER 16MM VERT W/SPST SWITCH - EVE-QDBRL416B Sensors, Transducers
 Order ENCODER 16MM VERT W/SPST SWITCH-EVE-QDBRL416B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12423-ND.
Encoders ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRL408B Sensors, Transducers
 Order ENCODER 16MM VERT W/SPST SWITCH-EVE-PDBRL408B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12421-ND.
Encoders ENCODER 16MM VERT W/SPST SWITCH - EVE-QDBRG516B Sensors, Transducers
 Order ENCODER 16MM VERT W/SPST SWITCH-EVE-QDBRG516B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12422-ND.
Dial, Metal Accessory Industrial Controls, Meter Cramer Co. D2137C Industrial Controls, Meters
 Order DIAL METAL 30MIN FOR 24 SERIES-D2137C online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number D2137C-ND.
Cramer Co. Geared Motor (ac, Dc) Motors, Solenoids, Driver Boards/module 30551 Motors, Solenoids, Driver Boards/Modules
 Order MOTOR AC GEARED 12RPM 120VAC-30551 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA101-ND.
Cramer Co. Geared Motor (ac, Dc) Motors, Solenoids, Driver Boards/module 30545 Motors, Solenoids, Driver Boards/Modules
 Order MOTOR AC GEARED 2RPM 120VAC-30545 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA104-ND.
Cramer Co. Geared Motor (ac, Dc) Motors, Solenoids, Driver Boards/module 30547 Motors, Solenoids, Driver Boards/Modules
 Order MOTOR AC GEARED 1/2RPM 120VAC-30547 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA106-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TIMER 22.5MM 1-120S DIN MNT - H3DE-H AC100-120 L  |  Next: TIMER 6 DIGIT 2.25" 120VAC RED - LD2T06P0
TIMER 30MIN SPST SWITCHING BELL - 2430NBCS-01B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany