Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70085K Transformers

TRANSFORMER TOROIDAL 22V 2.272A - 70085K - Transformers

All prices are in GBP.
Digi-Key Part Number TE70085-ND
Price Break Unit Price Extended Price
1 33.92 33.92
10 30.524 305.24
25 27.132 678.30
50 24.419 1220.95
100 23.0623 2306.23
250 21.70572 5426.43
500 20.34912 10174.56
1000 18.99251 18992.51
2000 18.04289 36085.78
Manufacturer Part Number70085K
Product DescriptionTRANSFORMER TOROIDAL 22V 2.272A
Quantity Available

Non-Stock
Order: Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70085K Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70085K
Technical/Catalog Information70085K
VendorAcme Electric/Amveco/Actown
CategoryTransformers
Mounting TypeThrough Hole
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current44 VAC @ 1.1A
Parallel Output Voltage @ Current22 VAC @ 2.2A
Maximum Power50 VA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 70085K
70085K
TE70085 ND
TE70085ND
TE70085
Image of TRANSFORMER TOROIDAL 22V 2.272A - 70085K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSFORMER TOROIDAL 22V 2.272A - 70085K
(TE70085-ND) - Transformers

TRANSFORMER TOROIDAL 22V 2.272A - 70085K (TE70085-ND) - Transformers

Related parts Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70085K Transformers
Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70085K Transformers
 Order TRANSFORMER TOROIDAL 22V 2.272A-70085K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70085-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 35 VA 70075K Transformers
 Order TRANSFORMER TOROIDAL 22V 1.590A-70075K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70075-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 35 VA 70071K Transformers
 Order TRANSFORMER TOROIDAL 9V 3.888A-70071K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70071-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 35 VA 70074K Transformers
 Order TRANSFORMER TOROIDAL 18V 1.944A-70074K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70074-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70081K Transformers
 Order TRANSFORMER TOROIDAL 9V 5.554A-70081K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70081-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70082K Transformers
 Order TRANSFORMER TOROIDAL 12V 4.166A-70082K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70082-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 50 VA 70083K Transformers
 Order TRANSFORMER TOROIDAL 15V 3.332A-70083K online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70083-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 15 VA AA50152-018 Transformers
 Order TRANSFORMER TOROID 15VA 2X18V-AA50152-018 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-018-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 30 VA AA50302-006 Transformers
 Order TRANSFORMER TOROID 30VA 2X6V-AA50302-006 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-006-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 95 VA AA50952-015 Transformers
 Order TRANSFORMER TOROID 95VA 2X15V-AA50952-015 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50952-015-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSFORMER TOROIDAL 22V 1.590A - 70075K  |  Next: TRANSFORMER TOROIDAL 7V 5.000A - 70070K
TRANSFORMER TOROIDAL 22V 2.272A - 70085K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany