Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117 Integrated Circuits (ICs)

IC LOW DROPOUT ADJ REG SOT223-4 - REG1117 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number REG1117-ND
Price Break Unit Price Extended Price
1 1.77 1.77
25 1.4256 35.64
100 1.283 128.30
250 1.14048 285.12
500 0.99792 498.96
1000 0.82685 826.85
2500 0.76982 1924.55
5000 0.74131 3706.55
10000 0.7128 7128.00
Manufacturer Part NumberREG1117
Product DescriptionIC LOW DROPOUT ADJ REG SOT223-4
Quantity Available 11003

Order: Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117
Technical/Catalog InformationREG1117
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG1117
REG1117
Image of IC LOW DROPOUT ADJ REG SOT223-4 - REG1117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC LOW DROPOUT ADJ REG SOT223-4 - REG1117
(REG1117-ND) - Integrated Circuits (ICs)

IC LOW DROPOUT ADJ REG SOT223-4 - REG1117 (REG1117-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117 Integrated Circuits (ICs)
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117 Integrated Circuits (ICs)
 Order IC LOW DROPOUT ADJ REG SOT223-4-REG1117 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117-3.3 Integrated Circuits (ICs)
 Order IC LOW DROPOUT 3.3V REG SOT223-4-REG1117-3.3 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-3.3-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117-5 Integrated Circuits (ICs)
 Order IC LW DROPOUT 5.00V REG SOT223-4-REG1117-5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-5-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117-2.85 Integrated Circuits (ICs)
 Order IC LW DROPOUT 2.85V REG SOT223-4-REG1117-2.85 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-2.85-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM317MQDCYRG4 Integrated Circuits (ICs)
 Order IC 3-TERM ADJ REGULATOR SOT223-4-LM317MQDCYRG4 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23127-1-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM317MQDCYRG4 Integrated Circuits (ICs)
 Order IC 3-TERM ADJ REGULATOR SOT223-4-LM317MQDCYRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23127-2-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM317MQDCYRG4 Integrated Circuits (ICs)
 Order IC 3-TERM ADJ REGULATOR SOT223-4-LM317MQDCYRG4 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23127-6-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117/2K5 Integrated Circuits (ICs)
 Order IC REG ADJ LDO LIN SOT223-4-REG1117/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117/2K5-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117-2.85/2K5G4 Integrated Circuits (ICs)
 Order IC LDO REG 2.85V 800MA SOT223-4-REG1117-2.85/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-2.85/2K5G4-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) REG1117-3.3/2K5G4 Integrated Circuits (ICs)
 Order IC LDO REG 3.3V 800MA SOT223-4-REG1117-3.3/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-3.3/2K5G4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC LOW DROPOUT 3.3V REG SOT223-4 - REG1117-3.3  |  Next: IC LOW DRVR/REC ENABLE 24SOIC - SN75LPE185DWG4
IC LOW DROPOUT ADJ REG SOT223-4 - REG1117
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany