3.30M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3M3 Resistors

RES 3.3M OHM 1/4W 5% CARBON FILM - CFR-25JB-3M3 - Resistors

All prices are in GBP.
Digi-Key Part Number 3.3MQBK-ND
Price Break Unit Price Extended Price
5 0.046 0.23
200 0.01605 3.21
1000 0.00718 7.18
5000 0.00682 34.10
10000 0.00634 63.40
50000 0.00515 257.50
Manufacturer Part NumberCFR-25JB-3M3
Product DescriptionRES 3.3M OHM 1/4W 5% CARBON FILM
Quantity Available 14838

Order: 3.30M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3M3 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3.30M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3M3
Technical/Catalog InformationCFR-25JB-3M3
VendorYageo
CategoryResistors
Resistance In Ohms3.30M
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Temperature Coefficient-1500ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 25JB 3M3
CFR25JB3M3
3 3MQBK ND
33MQBKND
3.3MQBK
Image of RES 3.3M OHM 1/4W 5% CARBON FILM - CFR-25JB-3M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 3.3M OHM 1/4W 5% CARBON FILM - CFR-25JB-3M3
(3.3MQBK-ND) - Resistors

RES 3.3M OHM 1/4W 5% CARBON FILM - CFR-25JB-3M3 (3.3MQBK-ND) - Resistors

Related parts 3.30M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3M3 Resistors
3.30M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3M3 Resistors
 Order RES 3.3M OHM 1/4W 5% CARBON FILM-CFR-25JB-3M3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.3MQBK-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-10K Resistors
 Order RES 10K OHM 1/4W 5% CARBON FILM-CFR-25JB-10K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KQBK-ND.
120K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-120K Resistors
 Order RES 120K OHM 1/4W 5% CARBON FILM-CFR-25JB-120K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 120KQBK-ND.
3.60K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3K6 Resistors
 Order RES 3.6K OHM 1/4W 5% CARBON FILM-CFR-25JB-3K6 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.6KQBK-ND.
390 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-390R Resistors
 Order RES 390 OHM 1/4W 5% CARBON FILM-CFR-25JB-390R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 390QBK-ND.
910 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-910R Resistors
 Order RES 910 OHM 1/4W 5% CARBON FILM-CFR-25JB-910R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 910QBK-ND.
91.0 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-91R Resistors
 Order RES 91 OHM 1/4W 5% CARBON FILM-CFR-25JB-91R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 91QBK-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1K0 Resistors
 Order RES 1.0K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
1.00M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1M0 Resistors
 Order RES 1.0M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MQBK-ND.
1.00 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1R0 Resistors
 Order RES 1.0 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 3.3M OHM 1/4W 5% CARBON FILM - CFM 1/4 3.3M 5% T  |  Next: RES 3.3M OHM 1/4W 5% CARBON FILM - PCF 1/4 3.3M 5% P
RES 3.3M OHM 1/4W 5% CARBON FILM - CFR-25JB-3M3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany