Scr Discrete Semiconductor Product 25A * IXYS Stud Mount CS8-12IO2 Discrete Semiconductor Products

SCR PHASE CONTROL 1200V 16A TO64 - CS8-12IO2 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number CS8-12IO2-ND
Price Break Unit Price Extended Price
1 8.66 8.66
10 6.927 69.27
50 5.2026 260.13
100 5.0223 502.23
500 4.50558 2252.79
1000 4.16064 4160.64
Manufacturer Part NumberCS8-12IO2
Product DescriptionSCR PHASE CONTROL 1200V 16A TO64
Quantity Available 14

Order: Scr Discrete Semiconductor Product 25A * IXYS Stud Mount CS8-12IO2 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr Discrete Semiconductor Product 25A * IXYS Stud Mount CS8-12IO2
Technical/Catalog InformationCS8-12IO2
VendorIXYS
CategoryDiscrete Semiconductor Products
Package / CaseTO-65
PackagingBulk
Mounting TypeStud Mount
StructureSingle
Voltage - Off State*
Current - On State (RMS)25A
Current - Gate Trigger Current (Igt)30mA
Current - Non Rep. Surge 50/60Hz (Itsm)250A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS8 12IO2
CS812IO2
Image of SCR PHASE CONTROL 1200V 16A TO64 - CS8-12IO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR PHASE CONTROL 1200V 16A TO64 - CS8-12IO2
(CS8-12IO2-ND) - Discrete Semiconductor Products

SCR PHASE CONTROL 1200V 16A TO64 - CS8-12IO2 (CS8-12IO2-ND) - Discrete Semiconductor Products

Related parts Scr Discrete Semiconductor Product 25A * IXYS Stud Mount CS8-12IO2 Discrete Semiconductor Products
Scr Discrete Semiconductor Product 25A * IXYS Stud Mount CS8-12IO2 Discrete Semiconductor Products
 Order SCR PHASE CONTROL 1200V 16A TO64-CS8-12IO2 online from Digi-Key. Manufactured by IXYS. Digi-Key part number CS8-12IO2-ND.
Scr Discrete Semiconductor Product 25A * IXYS Stud Mount CS8-08IO2 Discrete Semiconductor Products
 Order SCR PHASE CONTROL 800V 16A TO-64-CS8-08IO2 online from Digi-Key. Manufactured by IXYS. Digi-Key part number CS8-08IO2-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A TO220AB-16TTS12 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12FP Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A TO220FP-16TTS12FP online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12FP-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12S Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A D2PAK-16TTS12S online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12S-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12STRL Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A D2PAK-16TTS12STRL online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12STRL-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12STRR Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A D2PAK-16TTS12STRR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12STRR-ND.
Scr - Single Discrete Semiconductor Product 660A 1200V Vishay/Semiconductors Standard Recovery ST180C12C0 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST180C12C0-ND.
Scr - Single Discrete Semiconductor Product 2000A 1200V Vishay/Semiconductors Standard Recovery ST730C12L0 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 990A B-PUK-ST730C12L0 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST730C12L0-ND.
Scr - Single Discrete Semiconductor Product 172A 1200V Vishay/Semiconductors Standard Recovery 112RKI120 Discrete Semiconductor Products
 Order SCR PHASE CON 1200V 110A TO-94-112RKI120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 112RKI120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCR PHASE CONT 800V 990A B-PUK - ST730C08L0  |  Next: SCR PHASE CONTROL 1600V 25A TO48 - CS23-16IO2
SCR PHASE CONTROL 1200V 16A TO64 - CS8-12IO2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany