Aavid Thermalloy Heat Sink Thermal Management 574502B03700 Thermal Management

HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700 - Thermal Management

All prices are in GBP.
Digi-Key Part Number HS201-ND
Price Break Unit Price Extended Price
3000 0.20316 609.48
Manufacturer Part Number574502B03700
Product DescriptionHEATSINK TO220 VER MNT W/TAB.75"
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 574502B03700 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 574502B03700
Technical/Catalog Information574502B03700
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height0.75" (19.05mm)
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise3W @ 60°C
Series-
Thermal Resistance @ Forced Air Flow8.0 °C/W @ 400 LFM
Outline L x W20.57mm x 9.90mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 574502B03700
574502B03700
HS201 ND
HS201ND
HS201
Image of HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
(HS201-ND) - Thermal Management

HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700 (HS201-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 574502B03700 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 574502B03700 Thermal Management
 Order HEATSINK TO220 VER MNT W/TAB.75"-574502B03700 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS201-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03700G Fans, Thermal Management
 Order HEATSINK TO220 VER MNT W/TAB.75"-574502B03700G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS358-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574402B03200G Fans, Thermal Management
 Order HEATSINK TO220 HOR MNT W/TAB.75"-574402B03200G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS355-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574602B03700G Fans, Thermal Management
 Order HEATSINK TO220 VER MNT W/TAB.69"-574602B03700G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS359-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03700G Fans, Thermal Management
 Order HEATSINK TO220 CLIPON W/TAB.75"-576802B03700G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS364-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03900G Fans, Thermal Management
 Order HEATSINK TO220 CLIPON W/TAB.75"-576802B03900G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS365-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04100G Fans, Thermal Management
 Order HEATSINK TO220 CLIPON W/TAB.75"-576802B04100G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS366-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT 1.18"-563002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO220 VER MNT W/TAB.69" - 574602B03700G  |  Next: HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700G
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany