Aavid Thermalloy Heat Sink Thermal Management 574204B03300 Thermal Management

HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300

All prices are in GBP.
Digi-Key Part Number HS196-ND
Price Break Unit Price Extended Price
4000 0.48358 1934.32
Manufacturer Part Number574204B03300
Product DescriptionHEATSINK TO202 CLIPON W/TABS .9"
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 574204B03300 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 574204B03300
Technical/Catalog Information574204B03300
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip and PC Pin
Height0.9" (22.86mm)
Material-
Package CooledTO-202
Power Dissipation @ Temperature Rise3W @ 50°C
Series-
Thermal Resistance @ Forced Air Flow8.0 °C/W @ 200 LFM
Outline L x W25.91mm x 10.67mm
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 574204B03300
574204B03300
HS196 ND
HS196ND
HS196
Image of HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300
(HS196-ND)

HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300 (HS196-ND)

Related parts Aavid Thermalloy Heat Sink Thermal Management 574204B03300 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 574204B03300 Thermal Management
 Order HEATSINK TO202 CLIPON W/TABS .9"-574204B03300 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS196-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .25-577002B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03700G Fans, Thermal Management
 Order HEATSINK TO220 CLIPON W/TAB.75"-576802B03700G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS364-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03900G Fans, Thermal Management
 Order HEATSINK TO220 CLIPON W/TAB.75"-576802B03900G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS365-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04100G Fans, Thermal Management
 Order HEATSINK TO220 CLIPON W/TAB.75"-576802B04100G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS366-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .375"-577102B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS368-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 590102B03600G Fans, Thermal Management
 Order HEATSINK TO-220 W/TABS 1.67"HIGH-590102B03600G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS370-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 534302B03553G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB-KOOLCLIP-534302B03553G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS420-ND.
Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
Aavid Thermalloy Heat Sink Thermal Management 566010B02800 Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-92 .72" BLK - 575200B00000G  |  Next: HEATSINK TO220 CLIPON W/TAB.75" - 576802B03700G
HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany