Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management

HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G

All prices are in GBP.
Digi-Key Part Number HS194-ND
Price Break Unit Price Extended Price
1 0.34 0.34
10 0.271 2.71
100 0.202 20.20
500 0.17318 86.59
1000 0.16164 161.64
5000 0.14721 736.05
Manufacturer Part Number563002B00000G
Product DescriptionHEATSINK TO-220 VERT MNT 1.18"
Quantity Available 534

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G
Technical/Catalog Information563002B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height1.18" (29.97mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1W @ 20°C
Thermal Resistance @ Forced Air Flow7.0°C/W @ 200 LFM
Outline25.40mm x 12.70mm
Thermal Resistance @ Natural13°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 563002B00000G
563002B00000G
HS194 ND
HS194ND
HS194
Image of HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
(HS194-ND)

HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G (HS194-ND)

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT 1.18"-563002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B00000G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT .75"-574502B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B04800G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B04800G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576602B00000G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT .95"-576602B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS207-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B04300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B04300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 592502B03400G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TABS-592502B03400G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS372-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 593202B03500G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TABS-593202B03500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 VERT MNT .95" - 576602B00000G  |  Next: HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany