Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management

HEATSINK TO-220 W/INSTALL TAB - 591302B02800 - Thermal Management

All prices are in GBP.
Digi-Key Part Number HS223-ND
Price Break Unit Price Extended Price
2000 2.618 5236.00
Manufacturer Part Number591302B02800
Product DescriptionHEATSINK TO-220 W/INSTALL TAB
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 591302B02800
Technical/Catalog Information591302B02800
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip
Height0.75" (19.05mm)
Material-
Package CooledTO-220, TO-262
Power Dissipation @ Temperature Rise1W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow7.0 °C/W @ 400 LFM
Outline L x W12.70mm x 12.70mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 591302B02800
591302B02800
HS223 ND
HS223ND
HS223
Image of HEATSINK TO-220 W/INSTALL TAB - 591302B02800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
(HS223-ND) - Thermal Management

HEATSINK TO-220 W/INSTALL TAB - 591302B02800 (HS223-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 591302B02800G Fans, Thermal Management
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS371-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03700G Fans, Thermal Management
 Order HEATSINK TO-220 PLUG W/TABS-574902B03700G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
Aavid Thermalloy Heat Sink Thermal Management 566010B02800 Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .25-577002B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B33402G Thermal Management
 Order HEATSINK TO-220 TWIST FIN W/TAB-593002B33402G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B04800G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B04800G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B03300G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 VERT/HORZ BLK - 290-1AB  |  Next: HEATSINK TO-220 W/INSTALL TAB - 591302B02800G
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany