Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530714B00000G Fans, Thermal Management

HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number HS189-ND
Price Break Unit Price Extended Price
25000 0.11759 2939.75
Manufacturer Part Number530714B00000G
Product DescriptionHEATSINK TO-220 LIGHTWEIGHT .5"
Quantity Available

Non-Stock
Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530714B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530714B00000G
Technical/Catalog Information530714B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On
Height0.71" (18.03mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise2W @ 40°C
Thermal Resistance @ Forced Air Flow4°C/W @ 700 LFM
Outline25.40mm x 12.70mm
Thermal Resistance @ Natural20.3°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 530714B00000G
530714B00000G
HS189 ND
HS189ND
HS189
Image of HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G
(HS189-ND) - Fans, Thermal Management

HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G (HS189-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530714B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530714B00000G Fans, Thermal Management
 Order HEATSINK TO-220 LIGHTWEIGHT .5"-530714B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS189-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530614B00000G Fans, Thermal Management
 Order HEATSINK TO-220 4.5W H=.5" BLK-530614B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
Aavid Thermalloy Heat Sink Thermal Management 530714C00000 Thermal Management
 Order HEATSINK TO-220 3.7W H=.5" GOLD-530714C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 EXT CAP 2W-507102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS113-ND.
Aavid Thermalloy Heat Sink Thermal Management 591302B02800 Thermal Management
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 563002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT 1.18"-563002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
Aavid Thermalloy Heat Sink Thermal Management 566010B02800 Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000 Fans, Thermal Management
 Order HEATSINK TO-220 4.3W H=1.0 BLK-581002B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 513102B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS 1.5"TALL-513102B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 HORZ MOUNT BLK - 591202B00000G  |  Next: HEATSINK TO-220 LOW HEIGHT BLK - 273-AB
HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany