Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN27NJ04D Inductors, Coils, Chokes

INDUCTOR 27NH 70MA 0201 - LQP03TN27NJ04D - Inductors, Coils, Chokes

All prices are in GBP.
Digi-Key Part Number 490-4085-1-ND
Price Break Unit Price Extended Price
1 0.12 0.12
10 0.103 1.03
50 0.0922 4.61
100 0.0819 8.19
250 0.07168 17.92
500 0.06146 30.73
1000 0.05122 51.22
Manufacturer Part NumberLQP03TN27NJ04D
Product DescriptionINDUCTOR 27NH 70MA 0201
Quantity Available 26113

Order: Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN27NJ04D Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN27NJ04D
Technical/Catalog InformationLQP03TN27NJ04D
VendorMurata Electronics North America (VA)
CategoryInductors, Coils, Chokes
Inductance27nH
Tolerance±5%
Package / Case0201 (0603 Metric)
PackagingCut Tape (CT)
Type-
Current 70mA
Mounting TypeSurface Mount
Q @ Freq11 @ 500MHz
Self Resonant Freq2.5GHz
DC Resistance (DCR)2.900 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LQP03TN27NJ04D
LQP03TN27NJ04D
490 4085 1 ND
49040851ND
490-4085-1
Image of INDUCTOR 27NH 70MA 0201 - LQP03TN27NJ04D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 27NH 70MA 0201 - LQP03TN27NJ04D
(490-4085-1-ND) - Inductors, Coils, Chokes

INDUCTOR 27NH 70MA 0201 - LQP03TN27NJ04D (490-4085-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN27NJ04D Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN27NJ04D Inductors, Coils, Chokes
 Order INDUCTOR 27NH 70MA 0201-LQP03TN27NJ04D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4085-1-ND.
Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN27NJ04D Inductors, Coils, Chokes
 Order INDUCTOR 27NH 70MA 0201-LQP03TN27NJ04D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4085-6-ND.
Fixed Inductors, Coils, Choke 27nH 70mA 0201 (0603 Metric) Murata Electronics North America - LQP03TN27NJ04D Inductors, Coils, Chokes
 Order INDUCTOR 27NH 70MA 0201-LQP03TN27NJ04D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4085-2-ND.
Fixed Inductors, Coils, Choke 2.7nH 220mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN2N7C00D Inductors, Coils, Chokes
 Order INDUCTOR 2.7NH 220MA 0201-LQP03TN2N7C00D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2486-1-ND.
Fixed Inductors, Coils, Choke 2.7nH 220mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN2N7C00D Inductors, Coils, Chokes
 Order INDUCTOR 2.7NH 220MA 0201-LQP03TN2N7C00D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2486-6-ND.
Fixed Inductors, Coils, Choke 22nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN22NJ04D Inductors, Coils, Chokes
 Order INDUCTOR 22NH 70MA 0201-LQP03TN22NJ04D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4084-1-ND.
Fixed Inductors, Coils, Choke 22nH 70mA 0201 (0603 Metric) Murata Electronics North America (VA) - LQP03TN22NJ04D Inductors, Coils, Chokes
 Order INDUCTOR 22NH 70MA 0201-LQP03TN22NJ04D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4084-6-ND.
Fixed Inductors, Coils, Choke 2.7nH 500mA 0603 (1608 Metric) Murata Electronics North America (VA) - LQG18HN2N7S00D Inductors, Coils, Chokes
 Order INDUCTOR 2.7NH 500MA 0603-LQG18HN2N7S00D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1103-1-ND.
Fixed Inductors, Coils, Choke 27nH 440mA 0603 (1608 Metric) Murata Electronics North America (VA) - LQW18AN27NJ00D Inductors, Coils, Chokes
 Order INDUCTOR 27NH 440MA 0603-LQW18AN27NJ00D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1174-1-ND.
Fixed Inductors, Coils, Choke 220µH 70mA 1210 (3225 Metric) Murata Electronics North America (VA) - LQH32CN221K23L Inductors, Coils, Chokes
 Order INDUCTOR 220UH 70MA 1210-LQH32CN221K23L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4066-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 27NH 700MA 0805 5% - B82498F3270J  |  Next: INDUCTOR 27NH 70MA 0201 - LQP03TN27NJ04D
INDUCTOR 27NH 70MA 0201 - LQP03TN27NJ04D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany