Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N752A Discrete Semiconductor Products

DIODE ZENER 5.6V 500MW DO-35 - 1N752A - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 1N752A-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1N752A
Product DescriptionDIODE ZENER 5.6V 500MW DO-35
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N752A
Technical/Catalog Information1N752A
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)5.6V
Power - Max500mW
Impedance (Max) (Zzt)11 Ohm
Voltage - Forward (Vf) (Max) @ If1.5V @ 200mA
Current - Reverse Leakage @ Vr1µA @ 1V
Tolerance±5%
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AH, DO-35, Axial
PackagingBulk
Operating Temperature-65°C ~ 200°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N752A
1N752A
Image of DIODE ZENER 5.6V 500MW DO-35 - 1N752A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE ZENER 5.6V 500MW DO-35 - 1N752A
(1N752A-ND) - Discrete Semiconductor Products

DIODE ZENER 5.6V 500MW DO-35 - 1N752A (1N752A-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N752A Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N752A Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N752A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N752A-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N752A_T50A Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N752A_T50A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N752A_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N752A_T50R Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N752A_T50R online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N752A_T50R-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5232B Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N5232B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5232B-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Fairchild Semiconductor (VA) Through Hole, Axial 1N5232BTR Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N5232BTR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5232BFSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5232BTR Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N5232BTR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5232BFSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5232B_T50A Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N5232B_T50A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5232B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5232B_T50R Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 500MW DO-35-1N5232B_T50R online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5232B_T50R-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 43V 56V 500mW Fairchild Semiconductor Through Hole, Axial 1N5263B Discrete Semiconductor Products
 Order DIODE ZENER 56V 500MW DO-35-1N5263B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5263B-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 43V 56V 500mW Fairchild Semiconductor Through Hole, Axial 1N5263B_T50A Discrete Semiconductor Products
 Order DIODE ZENER 56V 500MW DO-35-1N5263B_T50A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5263B_T50A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE ZENER 5.6V 500MW DO-35 - 1N5994B_T50R  |  Next: DIODE ZENER 5.6V 500MW DO-35 - 1N752A_T50A
DIODE ZENER 5.6V 500MW DO-35 - 1N752A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany