NEC 500MHz ~ 2.5GHz Rf Switch UPG2012TB-A RF and RFID

IC SWITCH SPDT 6-SMINI - UPG2012TB-A - RF and RFID

All prices are in GBP.
Digi-Key Part Number UPG2012TB-A-ND
Price Break Unit Price Extended Price
1 0.95 0.95
10 0.792 7.92
50 0.7392 36.96
100 0.6688 66.88
500 0.5984 299.20
1000 0.528 528.00
Manufacturer Part NumberUPG2012TB-A
Product DescriptionIC SWITCH SPDT 6-SMINI
Quantity Available 3943

Order: NEC 500MHz ~ 2.5GHz Rf Switch UPG2012TB-A RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

NEC 500MHz ~ 2.5GHz Rf Switch UPG2012TB-A
Technical/Catalog InformationUPG2012TB-A
VendorNEC
CategoryRF and RFID
RF Type802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL
Package / CaseSC-70-6, SC-88, SOT-363
Frequency500MHz ~ 2.5GHz
FeaturesSPDT
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UPG2012TB A
UPG2012TBA
Image of IC SWITCH SPDT 6-SMINI - UPG2012TB-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SWITCH SPDT 6-SMINI - UPG2012TB-A
(UPG2012TB-A-ND) - RF and RFID

IC SWITCH SPDT 6-SMINI - UPG2012TB-A (UPG2012TB-A-ND) - RF and RFID

Related parts NEC 500MHz ~ 2.5GHz Rf Switch UPG2012TB-A RF and RFID
NEC 500MHz ~ 2.5GHz Rf Switch UPG2012TB-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2012TB-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2012TB-A-ND.
NEC 500MHz ~ 2.5GHz Rf Switch UPG2012TB-E3-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2012TB-E3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2012TB-E3-A-ND.
NEC 500MHz ~ 3GHz Rf Switch UPG2179TB-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2179TB-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2179TB-A-ND.
NEC 50MHz ~ 3GHz Rf Switch UPG2214TB-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2214TB-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2214TB-A-ND.
NEC 500MHz ~ 2.5GHz Rf Switch UPG2155TB-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2155TB-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2155TB-A-ND.
NEC (VA) 500MHz ~ 2.5GHz Rf Switch UPG2009TB-E3-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2009TB-E3-A online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPG2009TB-E3-ACT-ND.
NEC (VA) 500MHz ~ 2.5GHz Rf Switch UPG2009TB-E3-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2009TB-E3-A online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPG2009TB-E3-ADKR-ND.
NEC 500MHz ~ 2.5GHz Rf Switch UPG2009TB-E3-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2009TB-E3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2009TB-E3-ATR-ND.
NEC 500MHz ~ 2.5GHz Rf Switch UPG2010TB-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2010TB-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2010TB-A-ND.
NEC 500MHz ~ 2.5GHz Rf Switch UPG2010TB-E3-A RF and RFID
 Order IC SWITCH SPDT 6-SMINI-UPG2010TB-E3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2010TB-E3-A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SWITCH SPDT 6-SMINI - UPG2010TB-E3-A  |  Next: IC SWITCH SPDT 6-SMINI - UPG2012TB-E3-A
IC SWITCH SPDT 6-SMINI - UPG2012TB-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany