ON Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G Integrated Circuits (ICs)

IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2G - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LM324ADR2GOSTR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberLM324ADR2G
Product DescriptionIC OPAMP QUAD LOW POWER 14SOIC
Quantity Available

Non-Stock
Order: ON Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ON Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G
Technical/Catalog InformationLM324ADR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits4
Package / Case14-SOIC (3.9mm Width), 14-SOL
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
Current - Supply1.4mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM324ADR2G
LM324ADR2G
LM324ADR2GOSTR ND
LM324ADR2GOSTRND
LM324ADR2GOSTR
Image of IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2G
(LM324ADR2GOSTR-ND) - Integrated Circuits (ICs)

IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2G (LM324ADR2GOSTR-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G Integrated Circuits (ICs)
ON Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM324ADR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM324ADR2GOSTR-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM324ADR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM324ADR2GOSCT-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2G Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM324ADR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM324ADR2GOSDKR-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR2G Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM224DR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM224DR2GOSCT-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR2G Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM224DR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM224DR2GOSDKR-ND.
ON Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR2G Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM224DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM224DR2GOSTR-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR2 Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM224DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM224DR2OSCT-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR2 Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM224DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM224DR2OSDKR-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2 Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM324ADR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM324ADR2OSCT-ND.
ON Semiconductor (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324ADR2 Integrated Circuits (ICs)
 Order IC OPAMP QUAD LOW POWER 14SOIC-LM324ADR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM324ADR2OSDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2  |  Next: IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2G
IC OPAMP QUAD LOW POWER 14SOIC - LM324ADR2G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany