Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70249 Connectors, Interconnects

CONN JACK BNC VERT PCB NICKEL - 31-70249 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ARF1552-ND
Price Break Unit Price Extended Price
100 2.112 211.20
Manufacturer Part Number31-70249
Product DescriptionCONN JACK BNC VERT PCB NICKEL
Quantity Available

Non-Stock
Order: Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70249 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70249
Technical/Catalog Information31-70249
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC, Mini
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance75 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 70249
3170249
ARF1552 ND
ARF1552ND
ARF1552
Image of CONN JACK BNC VERT PCB NICKEL - 31-70249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT PCB NICKEL - 31-70249
(ARF1552-ND) - Connectors, Interconnects

CONN JACK BNC VERT PCB NICKEL - 31-70249 (ARF1552-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70249 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70249 Connectors, Interconnects
 Order CONN JACK BNC VERT PCB NICKEL-31-70249 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1552-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70250 Connectors, Interconnects
 Order CONN JACK MINI BNC VERT PCB GOLD-31-70250 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1551-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-6055 Connectors, Interconnects
 Order CONN JACK BNC R/A BLKHD PCB GOLD-31-6055 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1554-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-102J-51P Connectors, Interconnects
 Order CONN JACK QMA STR PCB THRU HOLE-930-102J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-102J-51P-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins; Receptacle, Female Sockets 31-2225 Connectors, Interconnects
 Order CONN TWIN BNC RECEPT BLKH POLAR-31-2225 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1132-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins; Receptacle, Female Sockets 31-2226 Connectors, Interconnects
 Order CONN TWIN BNC PLUG POLAR RG108-31-2226 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1133-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-70255 Connectors, Interconnects
 Order CONN JACK MINI BNC RT/A PCB GOLD-31-70255 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1553-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478223-0 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB-1-1478223-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1478223-0-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414460-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB-5414460-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5414460-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414553-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5414553-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5414553-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 75OHM PCB AU - 414394-1  |  Next: CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040
CONN JACK BNC VERT PCB NICKEL - 31-70249
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany