Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY256P Integrated Circuits (ICs)

IC OFFLINE SWIT OTP UVLO HV 8DIP - TNY256P - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number TNY256P-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberTNY256P
Product DescriptionIC OFFLINE SWIT OTP UVLO HV 8DIP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY256P
Technical/Catalog InformationTNY256P
VendorPower Integrations
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case8-DIP
Power (Watts)10W
Voltage - Input-
Voltage - Output700V
Frequency Range115 ~ 140kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNY256P
TNY256P
Image of IC OFFLINE SWIT OTP UVLO HV 8DIP - TNY256P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OFFLINE SWIT OTP UVLO HV 8DIP - TNY256P
(TNY256P-ND) - Integrated Circuits (ICs)

IC OFFLINE SWIT OTP UVLO HV 8DIP - TNY256P (TNY256P-ND) - Integrated Circuits (ICs)

Related parts Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY256P Integrated Circuits (ICs)
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY256P Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP UVLO HV 8DIP-TNY256P online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY256P-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY256PN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP UVLO HV 8DIP-TNY256PN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1171-5-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP242PN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OVP UVLO HV 8DIP-TOP242PN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1066-5-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP243PN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OVP UVLO HV 8DIP-TOP243PN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1069-5-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY265P Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP OCP HV 8DIP-TNY265P online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY265P-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP244P Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OVP UVLO HV 8DIP-TOP244P online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP244P-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - TNY256GN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP UVLO HV 8SMD-TNY256GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1043-1-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TNY256GN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP UVLO HV 8SMD-TNY256GN-TL online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1043-2-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - TNY256GN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP UVLO HV 8SMD-TNY256GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1043-6-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY263PN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OTP OCP HV 8DIP-TNY263PN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1045-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OFFLINE SWIT OTP OCP HV TO262 - PKS607FN  |  Next: IC OFFLINE SWIT OTP UVLO HV 8DIP - TNY256PN
IC OFFLINE SWIT OTP UVLO HV 8DIP - TNY256P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany