Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1402 Soldering, Desoldering, Rework Products

SOLDER RA .031" 21AWG 1LB - 24-7068-1402

All prices are in GBP.
Digi-Key Part Number KE1123-ND
Price Break Unit Price Extended Price
1 39.53 39.53
5 35.578 177.89
10 31.624 316.24
25 26.2476 656.19
50 23.7178 1185.89
100 21.0297 2102.97
Manufacturer Part Number24-7068-1402
Product DescriptionSOLDER RA .031" 21AWG 1LB
Quantity Available 101

Order: Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1402 Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1402
Technical/Catalog Information24-7068-1402
VendorKester Solder
CategorySoldering, Desoldering, Rework Products
CompositionSn96.5Ag3.0Cu0.5 (96.5/3/0.5)
Wire Gauge 21 AWG
Quantity1 lb (453.6g)
TypeRA Lead-Free Solder, Rosin Activated (RA)
Diameter0.031" (0.79mm)
Melting Point422 ~ 428°F (217 ~ 220°C)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24 7068 1402
2470681402
KE1123 ND
KE1123ND
KE1123
Image of SOLDER RA .031" 21AWG 1LB - 24-7068-1402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLDER RA .031" 21AWG 1LB - 24-7068-1402
(KE1123-ND)

SOLDER RA .031" 21AWG 1LB - 24-7068-1402 (KE1123-ND)

Related parts Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1402 Soldering, Desoldering, Rework Products
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1402 Soldering, Desoldering, Rework Products
 Order SOLDER RA .031" 21AWG 1LB-24-7068-1402 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1123-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-6403 Soldering, Desoldering, Rework Products
 Order SOLDER WATER SOL .031" 21AWG 1LB-24-7068-6403 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1128-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1401 Soldering, Desoldering, Rework Products
 Order SOLDER RA .020" 25AWG 1LB-24-7068-1401 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1121-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1404 Soldering, Desoldering, Rework Products
 Order SOLDER RA .050" 18AWG 1LB-24-7068-1404 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1124-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-1400 Soldering, Desoldering, Rework Products
 Order SOLDER RA .062" 16AWG 1LB-24-7068-1400 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1125-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-6403 Soldering, Desoldering, Rework Products
 Order SOLDER WATER SOLUABLE 21AWG 1LB-24-6337-6403 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1300-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8800 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 21AWG 1LB-24-6337-8800 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1400-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-7601 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN .031" 21 AWG 1LB-24-7068-7601 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1137-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-6417 Soldering, Desoldering, Rework Products
 Order SOLDER WATER SOL .025" 23AWG 1LB-24-7068-6417 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1127-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-7068-6409 Soldering, Desoldering, Rework Products
 Order SOLDER WATER SOL .050" 18AWG 1LB-24-7068-6409 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1129-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SOLDER RA .025" 23AWG 1LB - 24-7068-1406  |  Next: SOLDER RA .050" 18AWG 1LB - 24-7068-1404
SOLDER RA .031" 21AWG 1LB - 24-7068-1402
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany