Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-062-213R171 Connectors, Interconnects

CONN DB62 FEMALE HD DIP SLD R/A - 181-062-213R171 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 862RFE-ND
Price Break Unit Price Extended Price
1 8.43 8.43
10 6.451 64.51
100 5.4625 546.25
500 4.9998 2499.90
1000 4.82444 4824.44
Manufacturer Part Number181-062-213R171
Product DescriptionCONN DB62 FEMALE HD DIP SLD R/A
Quantity Available 161

Order: Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-062-213R171 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-062-213R171
Technical/Catalog Information181-062-213R171
VendorNorcomp Inc.
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
Features-
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions62
Number of Rows3
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-62 High Density
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 181 062 213R171
181062213R171
862RFE ND
862RFEND
862RFE
Image of CONN DB62 FEMALE HD DIP SLD R/A - 181-062-213R171
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN DB62 FEMALE HD DIP SLD R/A - 181-062-213R171
(862RFE-ND) - Connectors, Interconnects

CONN DB62 FEMALE HD DIP SLD R/A - 181-062-213R171 (862RFE-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-062-213R171 Connectors, Interconnects
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-062-213R171 Connectors, Interconnects
 Order CONN DB62 FEMALE HD DIP SLD R/A-181-062-213R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 862RFE-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-015-213R171 Connectors, Interconnects
 Order CONN DB15 FEMALE HD DIP SLD R/A-181-015-213R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 815RFE-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-026-213R171 Connectors, Interconnects
 Order CONN DB26 FEMALE HD DIP SLD R/A-181-026-213R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 826RFE-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 181-044-213R171 Connectors, Interconnects
 Order CONN DB44 FEMALE HD DIP SLD R/A-181-044-213R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 844RFE-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 180-062-212-001 Connectors, Interconnects
 Order CONN DB62 FEMALE HD DIP SLD TIN-180-062-212-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 180-62F-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 180-062-212-011 Connectors, Interconnects
 Order CONN DB62 FEMALE HD DIP SLD TIN-180-062-212-011 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 7862F-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 180-062-212-021 Connectors, Interconnects
 Order CONN DB62 FEMALE HD DIP SLD TIN-180-062-212-021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 8862F-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 180-062-212-031 Connectors, Interconnects
 Order CONN DB62 FEMALE HD DIP SLD TIN-180-062-212-031 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 9862F-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 180-015-212-001 Connectors, Interconnects
 Order CONN DB15 FEMALE HD DIP SLD TIN-180-015-212-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 180-15F-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 180-026-212-001 Connectors, Interconnects
 Order CONN DB26 FEMALE HD DIP SLD TIN-180-026-212-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 180-26F-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN DB62 FEMALE HD CRIMP TIN - 180-062-272L030  |  Next: CONN DB62 FEMALE HD DIP SLD TIN - 180-062-212-001
CONN DB62 FEMALE HD DIP SLD R/A - 181-062-213R171
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany