0.22µF Film Capacitor Panasonic - ECG Radial ECQ-E4224KZ Capacitors

.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ - Capacitors

All prices are in GBP.
Digi-Key Part Number E4224-ND
Price Break Unit Price Extended Price
1 0.58 0.58
10 0.501 5.01
100 0.3921 39.21
1000 0.24977 249.77
5000 0.23533 1176.65
10000 0.21669 2166.90
Manufacturer Part NumberECQ-E4224KZ
Product Description.22UF/400VDC METAL POLY CAP
Quantity Available 1

Obsolete item; call Digi-Key for more information.
0.22µF Film Capacitor Panasonic - ECG Radial ECQ-E4224KZ
Technical/Catalog InformationECQ-E4224KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.22µF
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.807" (20.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ E4224KZ
ECQE4224KZ
E4224 ND
E4224ND
E4224
Image of .22UF/400VDC METAL POLY CAP - ECQ-E4224KZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ
(E4224-ND) - Capacitors

.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ (E4224-ND) - Capacitors

Related parts 0.22µF Film Capacitor Panasonic - ECG Radial ECQ-E4224KZ Capacitors
0.22µF Film Capacitor Panasonic - ECG Radial ECQ-E4224KZ Capacitors
 Order .22UF/400VDC METAL POLY CAP-ECQ-E4224KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4224-ND.
2.2µF Film Capacitor Panasonic - ECG Radial ECQ-E4225KZ Capacitors
 Order 2.2UF/400VDC METAL POLY CAP-ECQ-E4225KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4225-ND.
10000pF Film Capacitor Panasonic - ECG Radial ECQ-E4103KF Capacitors
 Order .01UF/400VDC METAL POLY CAP-ECQ-E4103KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4103-ND.
0.22µF Film Capacitor Panasonic - ECG Radial ECQ-E4224KF Capacitors
 Order .22 UF/400VDC METAL POLY CAP-ECQ-E4224KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4224-ND.
0.39µF Film Capacitor Panasonic - ECG Radial ECQ-E4394KF Capacitors
 Order .39 UF/400VDC METAL POLY CAP-ECQ-E4394KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4394-ND.
1.5µF Film Capacitor Panasonic - ECG Radial ECQ-E4155KF Capacitors
 Order 1.5 UF/400VDC METAL POLY CAP-ECQ-E4155KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4155-ND.
2.2µF Film Capacitor Panasonic - ECG Radial ECQ-E6225KF Capacitors
 Order 2.2UF/630VDC METAL POLY CAP-ECQ-E6225KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF6225-ND.
0.22µF Film Capacitor Panasonic - ECG Radial ECQ-E1224KZ Capacitors
 Order .22UF/100VDC METAL POLY CAP-ECQ-E1224KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1224-ND.
2.2µF Film Capacitor Panasonic - ECG Radial ECQ-E1225KZ Capacitors
 Order 2.2UF/100VDC METAL POLY CAP-ECQ-E1225KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1225-ND.
10000pF Film Capacitor Panasonic - ECG Radial ECQ-E4103KZ Capacitors
 Order .010UF/400VDC METAL POLY CAP-ECQ-E4103KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4103-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: .22UF/250VDC METAL POLY CAP - ECQ-E2224KF  |  Next: .22UF/50V SMD ALUM ELECT CAP - ECE-V1HAR22R
.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany