Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-672-450 Connectors, Interconnects

CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-672-450

All prices are in GBP.
Digi-Key Part Number 151-1076-ND
Price Break Unit Price Extended Price
1 4.41 4.41
10 3.911 39.11
100 3.1286 312.86
500 2.84416 1422.08
1000 2.41754 2417.54
2500 2.06202 5155.05
5000 1.8487 9243.50
10000 1.7065 17065.00
Manufacturer Part NumberA00-216-672-450
Product DescriptionCONN RJ45 MODJACK 2X1 R/A SHIELD
Quantity Available 270

Order: Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-672-450 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-672-450
Technical/Catalog InformationA00-216-672-450
VendorEDAC Inc
CategoryConnectors, Interconnects
Connector TypeJack
FeaturesBoard Lock
LED ColorDoes Not Contain LED
Mounting TypeThrough Hole, Right Angle
Number of Ports2
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Number of Rows2
RatingsCat5
ShieldingShielded
Tab DirectionDown
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A00 216 672 450
A00216672450
151 1076 ND
1511076ND
151-1076
Image of CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-672-450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-672-450
(151-1076-ND)

CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-672-450 (151-1076-ND)

Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-672-450 Connectors, Interconnects
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-672-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 2X1 R/A SHIELD-A00-216-672-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1076-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-662-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X2 R/A SHIELD-A00-216-662-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1075-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-262-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X2 R/A SHIELD-A00-216-262-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1102-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-660-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X2 R/A UNSHLD-A00-216-660-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1074-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-260-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X2 R/A UNSHLD-A00-216-260-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1101-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-432-662-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X4 R/A SHIELD-A00-432-662-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1078-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-432-262-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X4 R/A SHIELD-A00-432-262-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1120-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-216-272-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 2X1 R/A SHIELD-A00-216-272-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1103-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-108-662-450 Connectors, Interconnects
 Order CONN RJ45 MOD JACK R/A SHIELDED-A00-108-662-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1073-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect EDAC Inc Jack A00-432-260-450 Connectors, Interconnects
 Order CONN RJ45 MODJACK 1X4 R/A UNSHLD-A00-432-260-450 online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1104-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-272-450  |  Next: CONN RJ45 MODJACK 8-8 SIDE GANG - E5608-00A0R4-L
CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-672-450
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany