24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B40-P00 Fans, Thermal Management

FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL-05W-B40-P00 - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number 2408NL-05W-B40-P00-ND
Price Break Unit Price Extended Price
140 4.99486 699.28
Manufacturer Part Number2408NL-05W-B40-P00
Product DescriptionFAN DC AXIAL 24V 60X20 4000 RPM
Quantity Available

Non-Stock
Order: 24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B40-P00 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B40-P00
Technical/Catalog Information2408NL-05W-B40-P00
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Voltage - Rated 24VDC
Power (Watts)1.20W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 20mm W
Air Flow15.9 CFM (0.45m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise29 dB
RPM4000 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2408NL 05W B40 P00
2408NL05WB40P00
Image of FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL-05W-B40-P00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL-05W-B40-P00
(2408NL-05W-B40-P00-ND) - Fans, Thermal Management

FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL-05W-B40-P00 (2408NL-05W-B40-P00-ND) - Fans, Thermal Management

Related parts 24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B40-P00 Fans, Thermal Management
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B40-P00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 4000 RPM-2408NL-05W-B40-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B40-P00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B40-L00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 4000 RPM-2408NL-05W-B40-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12832-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B50-P00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 4400 RPM-2408NL-05W-B50-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B50-P00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B40-P00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X20 4000 RPM-2408NL-04W-B40-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B40-P00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B10-P00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 3600 RPM-2408NL-05W-B10-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B10-P00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B20-P00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 3200 RPM-2408NL-05W-B20-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B20-P00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B30-P00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 3600 RPM-2408NL-05W-B30-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B30-P00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B40-L00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X20 4000 RPM-2408NL-04W-B40-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B40-L00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B20-L00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 3200 RPM-2408NL-05W-B20-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B20-L00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-05W-B30-L00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X20 3600 RPM-2408NL-05W-B30-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B30-L00-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL-05W-B40-L00  |  Next: FAN DC AXIAL 24V 60X20 4400 RPM - 2408NL-05W-B50-L00
FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL-05W-B40-P00
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany