SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-Q2K03W Switches

SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-Q2K03W - Switches

All prices are in GBP.
Digi-Key Part Number P12943STR-ND
Price Break Unit Price Extended Price
2000 0.10419 208.38
6000 0.09715 582.90
10000 0.09363 936.30
24000 0.09011 2162.64
Manufacturer Part NumberEVQ-Q2K03W
Product DescriptionSWITCH LT 6MM 130GF H=3.1MM SMD
Quantity Available 26000

Order: SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-Q2K03W Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-Q2K03W
Technical/Catalog InformationEVQ-Q2K03W
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeSurface Mount
Operating Force130gf
OrientationVertical
Outline6.60mm x 6.00mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ Q2K03W
EVQQ2K03W
P12943STR ND
P12943STRND
P12943STR
Image of SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-Q2K03W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-Q2K03W
(P12943STR-ND) - Switches

SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-Q2K03W (P12943STR-ND) - Switches

Related parts SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-Q2K03W Switches
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-Q2K03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-Q2K03W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12943STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-Q2K03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-Q2K03W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12943SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-Q2K03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-Q2K03W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12943SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-PHL03T Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-PHL03T online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12250SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-PHL03T Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-PHL03T online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12250SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-PHL03T Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-PHL03T online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12250STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-QWP03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-QWP03W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12254SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-QWP03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-QWP03W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12254STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-QWM03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-QWM03W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12261SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-QWM03W Switches
 Order SWITCH LT 6MM 130GF H=3.1MM SMD-EVQ-QWM03W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12261STR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-PHL03T  |  Next: SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-Q2K03W
SWITCH LT 6MM 130GF H=3.1MM SMD - EVQ-Q2K03W
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany