390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J391MCO1GS Capacitors

CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS - Capacitors

All prices are in GBP.
Digi-Key Part Number 493-3997-1-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberPCK0J391MCO1GS
Product DescriptionCAP ALUM POLY 390 UF 6.3V SMD
Quantity Available

Non-Stock
Order: 390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J391MCO1GS Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J391MCO1GS
Technical/Catalog InformationPCK0J391MCO1GS
VendorNichicon (VA)
CategoryCapacitors
Capacitance390µF
ESR (Equivalent Series Resistance)9.0 mOhm
FeaturesPolymer
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia (8.00mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseNon-Standard SMD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCK0J391MCO1GS
PCK0J391MCO1GS
493 3997 1 ND
49339971ND
493-3997-1
Image of CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS
(493-3997-1-ND) - Capacitors

CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS (493-3997-1-ND) - Capacitors

Related parts 390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J391MCO1GS Capacitors
390µF Aluminum Capacitor Nichicon Non-Standard SMD PCK0J391MCO1GS Capacitors
 Order CAP ALUM POLY 390 UF 6.3V SMD-PCK0J391MCO1GS online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3997-2-ND.
390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J391MCO1GS Capacitors
 Order CAP ALUM POLY 390 UF 6.3V SMD-PCK0J391MCO1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3997-1-ND.
390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J391MCO1GS Capacitors
 Order CAP ALUM POLY 390 UF 6.3V SMD-PCK0J391MCO1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3997-6-ND.
330µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J331MCO1GS Capacitors
 Order CAP ALUM POLY 330 UF 6.3V SMD-PCK0J331MCO1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3996-1-ND.
820µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J821MCO1GS Capacitors
 Order CAP ALUM POLY 820 UF 6.3V SMD-PCK0J821MCO1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3998-1-ND.
330µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J331MCO1GS Capacitors
 Order CAP ALUM POLY 330 UF 6.3V SMD-PCK0J331MCO1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3996-6-ND.
820µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCK0J821MCO1GS Capacitors
 Order CAP ALUM POLY 820 UF 6.3V SMD-PCK0J821MCO1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3998-6-ND.
330µF Aluminum Capacitor Nichicon Non-Standard SMD PCK0J331MCO1GS Capacitors
 Order CAP ALUM POLY 330 UF 6.3V SMD-PCK0J331MCO1GS online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3996-2-ND.
820µF Aluminum Capacitor Nichicon Non-Standard SMD PCK0J821MCO1GS Capacitors
 Order CAP ALUM POLY 820 UF 6.3V SMD-PCK0J821MCO1GS online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3998-2-ND.
390µF Aluminum Capacitor Nichicon (VA) Non-Standard SMD PCS0J391MCL1GS Capacitors
 Order CAP ALUM POLY 390UF 6.3V SMD-PCS0J391MCL1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-3972-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS  |  Next: CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS
CAP ALUM POLY 390 UF 6.3V SMD - PCK0J391MCO1GS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany