Fiber Optic Cable Assembly 22.96' (7.0m) Riser, Zipcord Tyco Electronics 6374645-7 Cable Assemblies

C/A MTRJ TO LC SM OFNR 7M1 - 6374645-7

All prices are in GBP.
Digi-Key Part Number 6374645-7-ND
Price Break Unit Price Extended Price
Manufacturer Part Number6374645-7
Product DescriptionC/A MTRJ TO LC SM OFNR 7M1
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 22.96' (7.0m) Riser, Zipcord Tyco Electronics 6374645-7 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 22.96' (7.0m) Riser, Zipcord Tyco Electronics 6374645-7
Technical/Catalog Information6374645-7
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorMT-RJ
Cable Diameter0.14" (3.6mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
Fiber Type-
Length - Overall22.96' (7.0m)
TypeSinglemode, Duplex
Bend Radius-
RatingsOFNR
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6374645 7
63746457
Image of C/A MTRJ TO LC SM OFNR 7M1 - 6374645-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A MTRJ TO LC SM OFNR 7M1 - 6374645-7
(6374645-7-ND)

C/A MTRJ TO LC SM OFNR 7M1 - 6374645-7 (6374645-7-ND)

Related parts Fiber Optic Cable Assembly 22.96' (7.0m) Riser, Zipcord Tyco Electronics 6374645-7 Cable Assemblies
Fiber Optic Cable Assembly 22.96' (7.0m) Riser, Zipcord Tyco Electronics 6374645-7 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 7M1-6374645-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-7-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 6374645-5 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 5M1-6374645-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-5-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Riser, Zipcord Tyco Electronics 6374645-1 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 1M1-6374645-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-1-ND.
Fiber Optic Cable Assembly 19.7' (6.0m) Riser, Zipcord Tyco Electronics 6374645-6 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 6M1-6374645-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-6-ND.
Fiber Optic Cable Assembly 29.5' (9.0m) Riser, Zipcord Tyco Electronics 6374645-9 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 9M1-6374645-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-9-ND.
Fiber Optic Cable Assembly 26.2' (8.0m) Riser, Zipcord Tyco Electronics 6374645-8 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 8M1-6374645-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-8-ND.
Fiber Optic Cable Assembly 13.12' (4.0m) Riser, Zipcord Tyco Electronics 6374645-4 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 4M1-6374645-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-4-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) Riser, Zipcord Tyco Electronics 6374645-3 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 3M1-6374645-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-3-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Riser, Zipcord Tyco Electronics 6374645-2 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 2M1-6374645-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6374645-2-ND.
Fiber Optic Cable Assembly 82.02' (25m) Riser, Zipcord Tyco Electronics 2-6374645-5 Cable Assemblies
 Order C/A MTRJ TO LC SM OFNR 25M1-2-6374645-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-6374645-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A MTRJ TO LC SM OFNR 6M1 - 6374645-6  |  Next: C/A MTRJ TO LC SM OFNR 8M1 - 6374645-8
C/A MTRJ TO LC SM OFNR 7M1 - 6374645-7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany