Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499911-9 Connectors, Interconnects

A/L UNIV HDR 40P VERT SHT LAT - 5499911-9

All prices are in GBP.
Digi-Key Part Number 5499911-9-ND
Price Break Unit Price Extended Price
Manufacturer Part Number5499911-9
Product DescriptionA/L UNIV HDR 40P VERT SHT LAT
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499911-9 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499911-9
Technical/Catalog Information5499911-9
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5499911 9
54999119
Image of A/L UNIV HDR 40P VERT SHT LAT - 5499911-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L UNIV HDR 40P VERT SHT LAT - 5499911-9
(5499911-9-ND)

A/L UNIV HDR 40P VERT SHT LAT - 5499911-9 (5499911-9-ND)

Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499911-9 Connectors, Interconnects
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499911-9 Connectors, Interconnects
 Order A/L UNIV HDR 40P VERT SHT LAT-5499911-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5499911-9-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499376-9 Connectors, Interconnects
 Order A/L UNIV HDR 40P RA SHT LAT-5499376-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5499376-9-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499911-8 Connectors, Interconnects
 Order A/L UNIV HDR 34P VERT SHT LAT-5499911-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5499911-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761687-3 Connectors, Interconnects
 Order IDC LOW PRO HDR 40P VERT SHT LAT-1-1761687-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761687-3-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499160-2 Connectors, Interconnects
 Order A/L UNIV HDR 14P VERT SHT LAT-5499160-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5499160-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761685-9 Connectors, Interconnects
 Order IDC LOW PRO HDR 26P VERT SHT LAT-1761685-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761685-9-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761687-9 Connectors, Interconnects
 Order IDC LOW PRO HDR 26P VERT SHT LAT-1761687-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761687-9-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102154-9 Connectors, Interconnects
 Order A/L UNIV HDR 40P VERT BLUE-2-5102154-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-5102154-9-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102156-9 Connectors, Interconnects
 Order A/L UNIV HDR 40P VERT BLUE-2-5102156-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-5102156-9-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6489700-1 Connectors, Interconnects
 Order A/L UNIV HDR 39/40P VERT SHT LAT-6489700-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6489700-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L UNIV HDR 40P VERT HT - 5111008-9  |  Next: A/L UNIV HDR 50P ACT PIN - 1658695-8
A/L UNIV HDR 40P VERT SHT LAT - 5499911-9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany