Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104340-5 Connectors, Interconnects

A/L LOW PRO HDR 24P RA HT - 5104340-5 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 5104340-5-ND
Price Break Unit Price Extended Price
Manufacturer Part Number5104340-5
Product DescriptionA/L LOW PRO HDR 24P RA HT
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104340-5 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104340-5
Technical/Catalog Information5104340-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5104340 5
51043405
Image of A/L LOW PRO HDR 24P RA HT - 5104340-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L LOW PRO HDR 24P RA HT - 5104340-5
(5104340-5-ND) - Connectors, Interconnects

A/L LOW PRO HDR 24P RA HT - 5104340-5 (5104340-5-ND) - Connectors, Interconnects

Related parts Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104340-5 Connectors, Interconnects
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104340-5 Connectors, Interconnects
 Order A/L LOW PRO HDR 24P RA HT-5104340-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5104340-5-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761607-8 Connectors, Interconnects
 Order IDC LOW PRO HDR 24P RA LG BLUE-2-1761607-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1761607-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761609-8 Connectors, Interconnects
 Order IDC LOW PRO HDR 24P RA SHT BLUE-2-1761609-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1761609-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761680-8 Connectors, Interconnects
 Order IDC LOW PRO HDR 24P RA BLUE-2-1761680-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1761680-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761682-6 Connectors, Interconnects
 Order IDC LOW PRO HDR 16P RA HT BLACK-1761682-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761682-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761682-7 Connectors, Interconnects
 Order IDC LOW PRO HDR 20P RA HT BLACK-1761682-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761682-7-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761682-1 Connectors, Interconnects
 Order IDC LOW PRO HDR 34P RA HT BLACK-1-1761682-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761682-1-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761682-3 Connectors, Interconnects
 Order IDC LOW PRO HDR 40P RA HT BLACK-1-1761682-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761682-3-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761712-8 Connectors, Interconnects
 Order IDC LOW PRO HDR 24P RA BLUE-2-1761712-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1761712-8-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5111105-5 Connectors, Interconnects
 Order A/L UNIV HDR 24P RA HT-5111105-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5111105-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L HARDWARE FOR EJECTION KIT - 102198-1  |  Next: A/L LOW PRO HDR 26P VERT HT - 5104338-6
A/L LOW PRO HDR 24P RA HT - 5104340-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany