Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104338-6 Connectors, Interconnects

A/L LOW PRO HDR 26P VERT HT - 5104338-6

All prices are in GBP.
Digi-Key Part Number 5104338-6-ND
Price Break Unit Price Extended Price
Manufacturer Part Number5104338-6
Product DescriptionA/L LOW PRO HDR 26P VERT HT
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104338-6 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104338-6
Technical/Catalog Information5104338-6
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorGray
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5104338 6
51043386
Image of A/L LOW PRO HDR 26P VERT HT - 5104338-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L LOW PRO HDR 26P VERT HT - 5104338-6
(5104338-6-ND)

A/L LOW PRO HDR 26P VERT HT - 5104338-6 (5104338-6-ND)

Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104338-6 Connectors, Interconnects
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5104338-6 Connectors, Interconnects
 Order A/L LOW PRO HDR 26P VERT HT-5104338-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5104338-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761683-9 Connectors, Interconnects
 Order IDC LOW PRO HDR 26P VERT HT BLCK-1761683-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761683-9-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761681-1 Connectors, Interconnects
 Order IDC LOW PRO HDR 6P VERT HT BLCK-1761681-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761681-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761681-7 Connectors, Interconnects
 Order IDC LOW PRO HDR 64P VERT HT BLCK-1-1761681-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761681-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761683-3 Connectors, Interconnects
 Order IDC LOW PRO HDR 10P VERT HT BLCK-1761683-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761683-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761683-7 Connectors, Interconnects
 Order IDC LOW PRO HDR 20P VERT HT BLCK-1761683-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761683-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761683-1 Connectors, Interconnects
 Order IDC LOW PRO HDR 34P VERT HT BLCK-1-1761683-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761683-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761683-3 Connectors, Interconnects
 Order IDC LOW PRO HDR 40P VERT HT BLCK-1-1761683-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761683-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761683-6 Connectors, Interconnects
 Order IDC LOW PRO HDR 60P VERT HT BLCK-1-1761683-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761683-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761683-7 Connectors, Interconnects
 Order IDC LOW PRO HDR 64P VERT HT BLK-1-1761683-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1761683-7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L LOW PRO HDR 24P RA HT - 5104340-5  |  Next: A/L UNIV HDR 10P ACT PIN - 1658695-2
A/L LOW PRO HDR 26P VERT HT - 5104338-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany