Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102321-1 Connectors, Interconnects

A/L UNIV HDR 60P VERT LG LAT BLU - 3-5102321-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 3-5102321-1-ND
Price Break Unit Price Extended Price
Manufacturer Part Number3-5102321-1
Product DescriptionA/L UNIV HDR 60P VERT LG LAT BLU
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102321-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102321-1
Technical/Catalog Information3-5102321-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 5102321 1
351023211
Image of A/L UNIV HDR 60P VERT LG LAT BLU - 3-5102321-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L UNIV HDR 60P VERT LG LAT BLU - 3-5102321-1
(3-5102321-1-ND) - Connectors, Interconnects

A/L UNIV HDR 60P VERT LG LAT BLU - 3-5102321-1 (3-5102321-1-ND) - Connectors, Interconnects

Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102321-1 Connectors, Interconnects
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102321-1 Connectors, Interconnects
 Order A/L UNIV HDR 60P VERT LG LAT BLU-3-5102321-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5102321-1-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5111399-1 Connectors, Interconnects
 Order A/L UNIV HDR 10P VERT LG LAT HT-5111399-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5111399-1-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5111399-2 Connectors, Interconnects
 Order A/L UNIV HDR 14P VERT LG LAT HT-5111399-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5111399-2-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5111399-3 Connectors, Interconnects
 Order A/L UNIV HDR 16P VERT LG LAT HT-5111399-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5111399-3-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5111399-4 Connectors, Interconnects
 Order A/L UNIV HDR 20P VERT LG LAT HT-5111399-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5111399-4-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499923-5 Connectors, Interconnects
 Order A/L UNIV HDR 24P VERT LG LAT-5499923-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5499923-5-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102322-0 Connectors, Interconnects
 Order A/L UNIV HDR 50P RA LG LAT BLUE-3-5102322-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5102322-0-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761606-5 Connectors, Interconnects
 Order IDC LOW PRO HDR 14P VERT LG LAT-2-1761606-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1761606-5-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761606-6 Connectors, Interconnects
 Order IDC LOW PRO HDR 60P VERT LG BLUE-3-1761606-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761606-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761686-5 Connectors, Interconnects
 Order IDC LOW PRO HDR 14P VERT LG LAT-1761686-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1761686-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L UNIV HDR 60P RA BLUE - 3-5102162-1  |  Next: A/L UNIV HDR 64P RA BLUE - 3-5102160-2
A/L UNIV HDR 60P VERT LG LAT BLU - 3-5102321-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany