Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102156-0 Connectors, Interconnects

A/L UNIV HDR 50P VERT BLUE - 3-5102156-0

All prices are in GBP.
Digi-Key Part Number 3-5102156-0-ND
Price Break Unit Price Extended Price
Manufacturer Part Number3-5102156-0
Product DescriptionA/L UNIV HDR 50P VERT BLUE
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102156-0 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102156-0
Technical/Catalog Information3-5102156-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 5102156 0
351021560
Image of A/L UNIV HDR 50P VERT BLUE - 3-5102156-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L UNIV HDR 50P VERT BLUE - 3-5102156-0
(3-5102156-0-ND)

A/L UNIV HDR 50P VERT BLUE - 3-5102156-0 (3-5102156-0-ND)

Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102156-0 Connectors, Interconnects
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102156-0 Connectors, Interconnects
 Order A/L UNIV HDR 50P VERT BLUE-3-5102156-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5102156-0-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102154-0 Connectors, Interconnects
 Order A/L UNIV HDR 50P VERT BLUE-3-5102154-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5102154-0-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5102162-0 Connectors, Interconnects
 Order A/L UNIV HDR 50P RA BLUE-3-5102162-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5102162-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761713-5 Connectors, Interconnects
 Order IDC LOW PRO HDR 50P VERT BLUE-3-1761713-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761713-5-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761608-4 Connectors, Interconnects
 Order IDC LOW PRO HDR 44P VERT BLUE-3-1761608-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761608-4-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761679-1 Connectors, Interconnects
 Order IDC LOW PRO HDR 34P VERT BLUE-3-1761679-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761679-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761679-6 Connectors, Interconnects
 Order IDC LOW PRO HDR 60P VERT BLUE-3-1761679-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761679-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761679-7 Connectors, Interconnects
 Order IDC LOW PRO HDR 64P VERT BLUE-3-1761679-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761679-7-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761711-3 Connectors, Interconnects
 Order IDC LOW PRO HDR 40P VERT BLUE-3-1761711-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761711-3-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761712-5 Connectors, Interconnects
 Order IDC LOW PRO HDR 50P RA BLUE-3-1761712-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1761712-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L UNIV HDR 50P VERT BLUE - 3-5102154-0  |  Next: A/L UNIV HDR 60P ACT PIN - 1658695-9
A/L UNIV HDR 50P VERT BLUE - 3-5102156-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany