Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: VRAH-05BT500 Power Supplies

CONV DC/DC 5A 5V VREF/2 OUT - VRAH-05BT500 - Power Supplies

All prices are in GBP.
Digi-Key Part Number VRAH-05BT500-ND
Price Break Unit Price Extended Price
25 8.3776 209.44
Manufacturer Part NumberVRAH-05BT500
Product DescriptionCONV DC/DC 5A 5V VREF/2 OUT
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: VRAH-05BT500
Technical/Catalog InformationVRAH-05BT500
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input5V
Output1.25V
Power (Watts)6W
Number of Outputs1
1st Output1.25 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated with Remote On/Off and UVLO
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VRAH 05BT500
VRAH05BT500
Image of CONV DC/DC 5A 5V VREF/2 OUT - VRAH-05BT500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5A 5V VREF/2 OUT - VRAH-05BT500
(VRAH-05BT500-ND) - Power Supplies

CONV DC/DC 5A 5V VREF/2 OUT - VRAH-05BT500 (VRAH-05BT500-ND) - Power Supplies

Related parts Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: VRAH-05BT500 Power Supplies
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: VRAH-05BT500 Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 OUT-VRAH-05BT500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number VRAH-05BT500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT500 Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 SMD-SRAH-05BT500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05BT500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT50R Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 OUT SMD-SRAH-05BT50R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05BT50R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05B1200 Power Supplies
 Order CONV DC/DC 5A 5V 1.2V SMD-SRAH-05B1200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1200-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05B120R Power Supplies
 Order CONV DC/DC 5A 5V 1.2V OUT SMD-SRAH-05B120R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B120R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 5V Output: SRAH-05B1500 Power Supplies
 Order CONV DC/DC 5A 5V 1.5V SMD-SRAH-05B1500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 9W Input: 5V Output: SRAH-05B1800 Power Supplies
 Order CONV DC/DC 5A 5V 1.8V SMD-SRAH-05B1800 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1800-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 9W Input: 5V Output: SRAH-05B180R Power Supplies
 Order CONV DC/DC 5A 5V 1.8V OUT SMD-SRAH-05B180R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B180R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 13W Input: 5V Output: SRAH-05B2500 Power Supplies
 Order CONV DC/DC 5A 5V 2.5V SMD-SRAH-05B2500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B2500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 13W Input: 5V Output: SRAH-05B250R Power Supplies
 Order CONV DC/DC 5A 5V 2.5V OUT SMD-SRAH-05B250R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B250R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5A 5V T/H - UHE-5/5000-Q48N-C  |  Next: CONV DC/DC 5A 5V VREF/2 OUT SMD - SRAH-05BT50R
CONV DC/DC 5A 5V VREF/2 OUT - VRAH-05BT500
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany