Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT500 Power Supplies

CONV DC/DC 5A 5V VREF/2 SMD - SRAH-05BT500 - Power Supplies

All prices are in GBP.
Digi-Key Part Number SRAH-05BT500-ND
Price Break Unit Price Extended Price
25 8.3776 209.44
Manufacturer Part NumberSRAH-05BT500
Product DescriptionCONV DC/DC 5A 5V VREF/2 SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT500
Technical/Catalog InformationSRAH-05BT500
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input5V
Output1.25V
Power (Watts)6W
Number of Outputs1
1st Output1.25 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated with Remote On/Off and UVLO
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRAH 05BT500
SRAH05BT500
Image of CONV DC/DC 5A 5V VREF/2 SMD - SRAH-05BT500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5A 5V VREF/2 SMD - SRAH-05BT500
(SRAH-05BT500-ND) - Power Supplies

CONV DC/DC 5A 5V VREF/2 SMD - SRAH-05BT500 (SRAH-05BT500-ND) - Power Supplies

Related parts Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT500 Power Supplies
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT500 Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 SMD-SRAH-05BT500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05BT500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: VRAH-05BT500 Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 OUT-VRAH-05BT500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number VRAH-05BT500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT50R Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 OUT SMD-SRAH-05BT50R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05BT50R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 5V Output: SRAH-05B150R Power Supplies
 Order CONV DC/DC 5A 5V 1.5V OUT SMD-SRAH-05B150R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B150R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 9W Input: 5V Output: SRAH-05B180R Power Supplies
 Order CONV DC/DC 5A 5V 1.8V OUT SMD-SRAH-05B180R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B180R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B330R Power Supplies
 Order CONV DC/DC 5A 5V 3.3V OUT SMD-SRAH-05B330R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B330R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05B120R Power Supplies
 Order CONV DC/DC 5A 5V 1.2V OUT SMD-SRAH-05B120R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B120R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 13W Input: 5V Output: SRAH-05B250R Power Supplies
 Order CONV DC/DC 5A 5V 2.5V OUT SMD-SRAH-05B250R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B250R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 26W Input: 5V Output: SRAH-08B1A00 Power Supplies
 Order CONV DC/DC 8A 5V .9-3.3V SMD-SRAH-08B1A00 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-08B1A00-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 12V Output: SRAH-05A150R Power Supplies
 Order CONV DC/DC 5A 12V 1.5V OUT SMD-SRAH-05A150R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05A150R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5A 5V VREF/2 OUT SMD - SRAH-05BT50R  |  Next: CONV DC/DC 5V 1.5A 7.5W OUTPUT - SRAH-02C50BR
CONV DC/DC 5A 5V VREF/2 SMD - SRAH-05BT500
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany